TVS Varistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.290 10+ $0.971 25+ $0.891 50+ $0.848 100+ $0.805 More Pricing... | Min: 1 / Mult: 1 | 275V | - | C-III Series | 710V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -55°C | 85°C | 145J | |||||
Each | 1000+ $1.490 2500+ $1.410 5000+ $1.340 | Min: 1200 / Mult: 300 | 680V | 875V | LA Series | 1.875kV | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -55°C | 85°C | 145J | |||||
Each | 1000+ $0.990 2500+ $0.954 | Min: 1200 / Mult: 400 | 130V | 170V | LV UltraMOV HMOV Series | 340V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -55°C | 125°C | 145J | |||||
Each | 2500+ $0.805 | Min: 3500 / Mult: 500 | 275V | - | C-III Series | 710V | Disc 14mm | Metal Oxide Varistor (MOV) | 6.5kA | -55°C | 85°C | 145J |