TVS Varistors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $2.330 10+ $1.450 100+ $1.020 500+ $0.846 5000+ $0.606 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 625V | 825V | ERZV | 1.65kV | Disc 14mm | Zinc Oxide Non-Linear Resistor (ZNR) | 5kA | -40°C | 85°C | 280J | ||||||
83AK0712 RoHS | MULTICOMP PRO | Each | 1+ $0.954 250+ $0.748 500+ $0.680 1000+ $0.625 5000+ $0.577 | Min: 5 / Mult: 5 | 300V | 385V | - | 775V | Disc 15mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 85°C | 280J | |||
71AK8078 RoHS | MULTICOMP PRO | Each | 1+ $0.761 250+ $0.597 500+ $0.543 1000+ $0.498 5000+ $0.460 | Min: 10 / Mult: 10 | 680V | 895V | SFV14D Series | 1.815kV | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | 280J | |||
Each | 1+ $0.921 10+ $0.921 25+ $0.921 50+ $0.921 100+ $0.850 More Pricing... | Min: 1 / Mult: 1 | 230V | - | C-III Series | 595V | Disc 20mm | Metal Oxide Varistor (MOV) | 9kA | -55°C | 85°C | 280J | |||||
Each | 1000+ $0.277 2500+ $0.252 | Min: 2000 / Mult: 50 | 625V | 825V | E11 Series | 1.65kV | Disc 14mm | Zinc Oxide Non-Linear Resistor (ZNR) | 5kA | -40°C | 85°C | 280J | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.337 5000+ $0.330 10000+ $0.304 20000+ $0.284 30000+ $0.264 More Pricing... | Min: 2500 / Mult: 500 | 625V | 825V | E11 Series | 1.65kV | Disc 14mm | Zinc Oxide Non-Linear Resistor (ZNR) | 5kA | -40°C | 85°C | 280J | |||||
PANASONIC | Each | 1+ $0.960 10+ $0.515 25+ $0.499 50+ $0.484 100+ $0.469 More Pricing... | Min: 1 / Mult: 1 | 625V | 825V | ZNR E11 | 1.65kV | Disc 14mm | Zinc Oxide Non-Linear Resistor (ZNR) | 5kA | -40°C | 85°C | 280J | ||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.736 2000+ $0.669 4000+ $0.601 6000+ $0.579 10000+ $0.566 | Min: 1000 / Mult: 1000 | 625V | 825V | ZNR V Series | 1.65kV | Disc 14mm | Zinc Oxide Non-Linear Resistor (ZNR) | 5kA | -40°C | 85°C | 280J |