TVS Varistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.951 10+ $0.647 25+ $0.609 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 275V | 350V | PV Series | 710V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 85°C | 29J | ||||||
PANASONIC | Each | 1+ $0.722 10+ $0.360 25+ $0.331 50+ $0.303 100+ $0.274 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | E5 | 710V | Disc 7mm | Zinc Oxide Non-Linear Resistor (ZNR) | 1.2kA | -40°C | 85°C | 29J | ||||
1+ $2.280 10+ $1.210 25+ $1.130 50+ $1.040 100+ $0.955 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 275V | 350V | DV Series | 710V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 125°C | 29J | ||||||
Each | 1+ $0.056 10+ $0.056 25+ $0.056 50+ $0.056 100+ $0.056 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | 07K Series | 775V | Disc 7mm | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 125°C | 29J |