TVS Varistors:
14 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $60.800 5+ $55.990 10+ $51.170 25+ $48.650 100+ $46.120 More Pricing... | Min: 1 / Mult: 1 | 150V | 200V | DB Series | 405V | Disc 40mm | Metal Oxide Varistor (MOV) | 40kA | -55°C | 85°C | 300J | |||||
Each | 1+ $56.170 5+ $52.480 10+ $48.780 25+ $45.970 | Min: 1 / Mult: 1 | 150V | 200V | DA Series | 405V | Disc 40mm | Metal Oxide Varistor (MOV) | 40kA | -55°C | 85°C | 300J | |||||
Each | 1+ $2.140 10+ $1.370 25+ $1.170 50+ $1.050 100+ $0.933 More Pricing... | Min: 1 / Mult: 1 | 385V | 505V | UltraMOV Series | 1.025kV | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -55°C | 85°C | 300J | |||||
Each | 1+ $36.830 5+ $35.840 10+ $34.930 25+ $33.790 50+ $32.950 More Pricing... | Min: 1 / Mult: 1 | 230V | 300V | B722 Series | 595V | Block | Metal Oxide Varistor (MOV) | 25kA | -40°C | 85°C | 300J | |||||
Each | 1+ $1.880 10+ $1.420 25+ $1.300 50+ $1.240 100+ $1.180 More Pricing... | Min: 1 / Mult: 1 | 250V | - | C-III Series | 620V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -55°C | 85°C | 300J | |||||
Each | 1+ $2.450 10+ $0.989 25+ $0.969 50+ $0.948 100+ $0.928 More Pricing... | Min: 1 / Mult: 1 | 550V | 745V | CVQ | 1.5kV | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | 300J | |||||
83AK0713 RoHS | MULTICOMP PRO | Each | 1+ $1.010 250+ $0.793 500+ $0.720 1000+ $0.661 5000+ $0.612 | Min: 5 / Mult: 5 | 320V | 415V | - | 845V | Disc 15mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 85°C | 300J | |||
Each | 1+ $2.480 10+ $1.590 25+ $1.360 50+ $1.220 100+ $1.090 More Pricing... | Min: 1 / Mult: 1 | 250V | - | C-III Series | 650V | Disc 20mm | Metal Oxide Varistor (MOV) | 9kA | -55°C | 85°C | 300J | |||||
Each | 100+ $16.490 | Min: 180 / Mult: 30 | 150V | 200V | HA Series | 405V | Disc 40mm | Metal Oxide Varistor (MOV) | 40kA | -55°C | 85°C | 300J | |||||
Each | 500+ $1.940 1000+ $1.870 2500+ $1.840 5000+ $1.800 | Min: 750 / Mult: 150 | 150V | 200V | UltraMOV 25S Series | 390V | Disc 25mm | Metal Oxide Varistor (MOV) | 22kA | -40°C | 85°C | 300J | |||||
Each | 1+ $5.950 | Min: 800 / Mult: 100 | 230V | 300V | TMOV25S Series | 585V | Square 25mm | Metal Oxide Varistor (MOV) | 20kA | -55°C | 85°C | 300J | |||||
Each | 1000+ $2.180 2500+ $1.990 | Min: 1200 / Mult: 300 | 385V | 505V | iTMOV Series | 1.025kV | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -55°C | 85°C | 300J | |||||
Each | 1000+ $2.060 2500+ $1.880 | Min: 1500 / Mult: 300 | 385V | 505V | TMOV Series | 1.025kV | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -55°C | 85°C | 300J | |||||
Each | 100+ $9.550 250+ $9.160 500+ $8.620 | Min: 180 / Mult: 30 | 150V | 200V | HB34 Series | 405V | Square 34mm | Metal Oxide Varistor (MOV) | 40kA | -55°C | 85°C | 300J |