TVS Varistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK0734 RoHS | MULTICOMP PRO | Each | 1+ $2.130 100+ $1.730 250+ $1.590 500+ $1.460 1000+ $1.380 | Min: 5 / Mult: 5 | 175V | 225V | - | 455V | Disc 25mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | 340J | |||
Each | 1+ $3.800 10+ $2.660 25+ $2.550 50+ $2.440 100+ $2.340 More Pricing... | Min: 1 / Mult: 1 | 420V | 560V | B722 EnergetiQ | 1.12kV | Disc 22.5mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 85°C | 340J | |||||
Each | 1000+ $0.832 2500+ $0.782 | Min: 1200 / Mult: 400 | 440V | 585V | UltraMOV Series | 1.18kV | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -55°C | 85°C | 340J |