TVS Varistors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.310 10+ $1.570 25+ $1.510 50+ $1.450 100+ $1.390 More Pricing... | Min: 1 / Mult: 1 | 175V | 225V | VDRUS | 275V | Disc 10mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 125°C | 67J | |||||
Each | 1+ $1.260 10+ $0.790 25+ $0.666 50+ $0.598 100+ $0.530 More Pricing... | Min: 1 / Mult: 1 | 320V | 420V | UltraMOV Series | 840V | Disc 10mm | Metal Oxide Varistor (MOV) | 3.5kA | -55°C | 85°C | 67J | |||||
Each | 1+ $1.150 10+ $0.643 25+ $0.604 50+ $0.563 100+ $0.524 More Pricing... | Min: 1 / Mult: 1 | 385V | 505V | B722 AdvanceD | 1.025kV | Disc 12mm | Metal Oxide Varistor (MOV) | 3.5kA | -40°C | 85°C | 67J | |||||
Each | 1+ $0.896 10+ $0.825 25+ $0.789 50+ $0.754 100+ $0.719 More Pricing... | Min: 5 / Mult: 5 | 420V | 560V | B722 AdvanceD | 1.12kV | Disc 12mm | Metal Oxide Varistor (MOV) | 3.5kA | -40°C | 85°C | 67J | |||||
83AK0725 RoHS | MULTICOMP PRO | Each | 1+ $1.810 100+ $1.460 250+ $1.350 500+ $1.240 1000+ $1.160 | Min: 5 / Mult: 5 | 50V | 65V | - | 135V | Disc 20mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 67J | |||
Each | 1+ $0.075 10+ $0.075 25+ $0.075 50+ $0.075 100+ $0.075 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | 10K Series | 775V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 125°C | 67J | |||||
Each | 2500+ $0.549 | Min: 5000 / Mult: 1000 | 625V | 825V | LA Series | 1.65kV | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -55°C | 85°C | 67J |