New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Connectors
                                                                                                  3. Audio & Video Connectors & Adapters
                                                                                                  4. Audio & Video Connectors
                                                                                                  5. RCA Connectors
                                                                                                  Print Page

                                                                                                  DMX-SPLIT8

                                                                                                  DMX Splitter, 8 Way, Isolated, 3 Pin Male XLR Input, 3 Pin Female Output, 240V

                                                                                                  STELLAR LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STELLAR LABS DMX-SPLIT8
                                                                                                  STELLAR LABS DMX-SPLIT8
                                                                                                  STELLAR LABS DMX-SPLIT8
                                                                                                  STELLAR LABS DMX-SPLIT8
                                                                                                  STELLAR LABS DMX-SPLIT8
                                                                                                  STELLAR LABS DMX-SPLIT8
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part NoDMX-SPLIT8
                                                                                                  Newark Part No.65W3273
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  STELLAR LABS
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part NoDMX-SPLIT8
                                                                                                  Newark Part No.65W3273
                                                                                                  No. of Contacts3Contacts
                                                                                                  Contact Plating-
                                                                                                  Connector Body Material-
                                                                                                  Connector Colour-
                                                                                                  External Diameter-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  8-Way Isolated DMX Splitter Eight way DMX splitter solves two basic limitations of DMX-512 control, cable distance and number of devices. Because each output is isolated and independently amplified, it also prevents faults on one branch from affecting others.

                                                                                                  • Eliminates cable distance and device number limitations
                                                                                                  • Each output can accommodate 32 separate devices
                                                                                                  • 3-pin male XLR input, feed through 3-pin female output
                                                                                                  • Eight isolated 3-pin female outputs
                                                                                                  • LED power and output status indicators on each
                                                                                                  • Requires 100~240VAC, 50~60Hz

                                                                                                  Technical Specifications

                                                                                                  No. of Contacts

                                                                                                  3Contacts

                                                                                                  Connector Body Material

                                                                                                  -

                                                                                                  External Diameter

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Contact Plating

                                                                                                  -

                                                                                                  Connector Colour

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate