Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDL2-96RW6B
Newark Part No.79X0698
Product RangeDL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
50+ | $225.980 |
Price for:Each
Minimum: 120
Multiple: 1
$27,117.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL2-96RW6B
Newark Part No.79X0698
Product RangeDL Series
Technical Datasheet
Product RangeDL Series
No. of Contacts96Contacts
Pitch Spacing2.54mm
Contact Termination TypeSolder
No. of Rows8Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The DL2-96RW6B is a 96-way non-shielded Receptacle with gold-plated copper alloy contacts. The 110855-0014 receptacle comes with a black glass-filled thermoplastic shell. The DL series connectors are versatile, high-density ZIF connectors (zero insertion force). DL series ZIF connectors are excellent medical connectors and are suited for other applications requiring no sliding force during mating and unmating, such as sound, lighting and entertainment equipment.
Technical Specifications
Product Range
DL Series
Pitch Spacing
2.54mm
Contact Termination Type
Solder
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
96Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability