10Contacts Card Edge Connectors:
10 Products FoundFind a huge range of 10Contacts Card Edge Connectors at Newark Electronics Canada. We stock a wide range of Card Edge Connectors, such as 98Contacts, 8Contacts, 120Contacts & 20Contacts Card Edge Connectors from the worlds top manufacturers including: Samtec, Edac, TE Connectivity, TE Connectivity - Amp & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Card Edge Connector Type
No. of Contacts
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
Contact Termination Type
No. of Rows
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.140 10+ $1.850 25+ $1.780 50+ $1.740 100+ $1.690 More Pricing... | Dual Side | 10Contacts | 1.6mm | 2mm | 10 Contacts | - | Surface Mount | Right Angle | Solder | 2Rows | Phosphor Bronze | Tin Plated Contacts | Nylon 4.6 (Polyamide 4.6) Body | 00-9159 Series | ||||||
Each | 1+ $1.230 10+ $1.030 25+ $0.871 50+ $0.825 100+ $0.779 More Pricing... | Single Side | 10Contacts | 1.57mm | 3.96mm | 10 Contacts | Receptacle | Cable Mount | Right Angle | Crimp | 1Rows | - | - | Nylon (Polyamide) Body | EdgeMate 172159 Series | ||||||
09H6287 | TE CONNECTIVITY - AMP | Each | 2500+ $3.480 | Dual Side | 10Contacts | 1.78mm | 2.54mm | 10 Contacts | Receptacle | Through Hole Mount | Straight | Press Fit | 2Rows | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | PACE Series | ||||
Each | 25+ $15.530 50+ $15.220 100+ $14.600 250+ $14.290 500+ $13.860 | Single Side | 10Contacts | 1.57mm | 3.96mm | 10 Contacts | Receptacle | Panel Mount | Straight | Solder | 1Rows | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 306 Series | ||||||
Each | 100+ $10.480 250+ $10.460 500+ $10.430 | Dual Side | 10Contacts | 1.78mm | 2.54mm | 6 (Power), 20 (Signal) Contacts | Receptacle | Straddle Mount | Straight | Solder | 2Rows | Copper Alloy | 30µ" Gold Plated Contacts | PET (Polyester) Body | SEC-II Series | ||||||
Each | 25+ $15.530 50+ $15.220 100+ $14.600 250+ $14.290 500+ $13.860 | Single Side | 10Contacts | 1.57mm | 3.96mm | 10 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 1Rows | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 306 Series | ||||||
Each | 1+ $8.610 25+ $7.750 50+ $7.010 100+ $6.400 500+ $5.870 | Dual Side | 10Contacts | 1.58mm | 1mm | 10 Contacts | Receptacle | Surface Mount | Straight | Solder | 2Rows | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 Series | ||||||
Each | 1+ $7.330 25+ $6.470 50+ $5.730 100+ $5.120 500+ $4.590 | Dual Side | 10Contacts | 1.57mm | 1mm | 10 Contacts | Receptacle | Surface Mount | Straight | Solder | 2Rows | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 Series | ||||||
TE CONNECTIVITY - ELCON | Each | 500+ $20.530 | Dual Side | 10Contacts | 1.57mm | 2.5mm | 2 (Power), 8 (Signal) Contacts | Receptacle | Through Hole Mount | Straight | Solder | - | Phosphor Bronze | Gold Plated Contacts | Thermoplastic Body | Crown Edge Series | |||||
Each | 1+ $4.920 25+ $4.350 50+ $3.850 100+ $3.450 500+ $3.120 | Dual Side | 10Contacts | 1.57mm | 1mm | 10 Contacts | Receptacle | Surface Mount | Straight | Solder | 2Rows | Beryllium Copper | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 Series | ||||||