New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Connectors
                                                                                                  3. Circular Connectors & Components
                                                                                                  4. Circular Connector Clamps / Strain Reliefs
                                                                                                  Print Page

                                                                                                  84537-0003

                                                                                                  Circular Connector Clamp, Straight, Long, 24, Nylon 6.6 (Polyamide 6.6), XRC 84537 Series

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 84537-0003
                                                                                                  MOLEX 84537-0003
                                                                                                  MOLEX 84537-0003
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No84537-0003
                                                                                                  Newark Part No.57R1406
                                                                                                  Product RangeXRC 84537 Series
                                                                                                  Also Known AsGTIN UPC EAN: 883906858018
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$8.150
                                                                                                  250+$7.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 144
                                                                                                  Multiple: 144
                                                                                                  $1,173.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No84537-0003
                                                                                                  Newark Part No.57R1406
                                                                                                  Product RangeXRC 84537 Series
                                                                                                  Also Known AsGTIN UPC EAN: 883906858018
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector Shell Size24
                                                                                                  Cable Diameter Max-
                                                                                                  Strain Relief MaterialNylon 6.6 (Polyamide 6.6)
                                                                                                  Product RangeXRC 84537 Series
                                                                                                  For Use WithMolex XRC 84505, 84510, 84506, 84511 Plug & Receptacle Circular Connectors
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The XRC series sealed plastic-circular Connector is IP67-rated and meet the demanding requirements of the transportation industry, new low-insertion-force stamped terminals provide an economical drop-in replacement that is interchangeable with competitor's connector housings. The Molex's XRC™ economical and rugged 14 and 31-circuit (18 and 24 shell size), circular connectors can be used for in-line or panel-mount applications. Low-insertion-force stamped terminals provide a drop-in replacement with the competition's offering. Designed to meet IP67 standards, XRC plugs and receptacles protect against the ingress of dust, water and other contaminants to maintain the integrity of the mated pair. Plugs feature a quick-disconnect bayonet latch to provide quick and easy connections with reduced installation and service time while ensuring accurate mating depth.

                                                                                                  • Low insertion force stamped terminals
                                                                                                  • Wire seals are imprinted instead of embossed or engraved
                                                                                                  • Back shells have unique notches on the collar and easily snap onto the XRC housing
                                                                                                  • Standard and reverse terminal genders allow for custom polarization
                                                                                                  • Seal retainer collar is compatible with back shell and over-moulding applications
                                                                                                  • Tactile and audible mating feedback facilitates reliable mating
                                                                                                  • Visual markings on outer shell allow for visual alignment to facilitate easier mating
                                                                                                  • Simple crimp-and-poke technology does not require terminal alignment when installing crimped wires

                                                                                                  Applications

                                                                                                  Automotive, Commercial, Sensing & Instrumentation, Industrial

                                                                                                  Technical Specifications

                                                                                                  Connector Shell Size

                                                                                                  24

                                                                                                  Strain Relief Material

                                                                                                  Nylon 6.6 (Polyamide 6.6)

                                                                                                  For Use With

                                                                                                  Molex XRC 84505, 84510, 84506, 84511 Plug & Receptacle Circular Connectors

                                                                                                  Cable Diameter Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  XRC 84537 Series

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate