Circular MIL Spec Connectors:
112 Products FoundView
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31K3695 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 22-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
96J6775 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 100Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 22-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Environmentally Sealed | |||||
11M5558 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27472 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket | Bayonet | 22-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
96J6522 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 100Contacts | Crimp Pin | Bayonet | 22-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
71K7261 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 100Contacts | Crimp Pin | Bayonet | 22-35 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed, Potting Cup | |||||
11M5557 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27472 Series | Wall Mount Receptacle | 100Contacts | Crimp Pin | Bayonet | 22-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
96J6595 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 100Contacts | Crimp Pin | Bayonet | 22-35 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
80K7664 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 100Contacts | Crimp Pin | Bayonet | 22-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | Environmentally Sealed | |||||
48M3475 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 100Contacts | Crimp Socket | Bayonet | 22-35 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | |||||
31K3513 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 100Contacts | Crimp Pin | Bayonet | 22-35 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
31K3615 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket | Bayonet | 22-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
22M1252 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 100Contacts | Crimp Socket | Bayonet | 22-35 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
95K5697 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 100Contacts | Crimp Pin | Bayonet | 22-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Environmentally Sealed | |||||
31K3692 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 100Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 22-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
48K2533 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 100Contacts | Crimp Pin | Bayonet | 22-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | |||||
96J6602 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 100Contacts | Crimp Pin | Bayonet | 22-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
48K2467 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 100Contacts | Crimp Socket | Bayonet | 22-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | Environmentally Sealed | |||||
95K5715 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 100Contacts | Crimp Socket | Bayonet | 22-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Environmentally Sealed | |||||
71K7366 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket | Bayonet | 22-35 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed, Potting Cup | |||||
71K7327 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 100Contacts | Crimp Pin | Bayonet | 22-35 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed, Potting Cup | |||||
79K8180 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 100Contacts | Crimp Pin | Bayonet | 22-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Environmentally Sealed | |||||
31K3868 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 22-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
95K5739 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 100Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 22-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
96J6780 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 100Contacts | Crimp Socket | Bayonet | 22-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
71K7342 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 100Contacts | Crimp Socket | Bayonet | 22-35 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed |