Circular MIL Spec Connectors:
385 Products FoundView
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96J2879 | Each | 1+ $223.180 5+ $193.880 10+ $164.570 25+ $158.230 50+ $155.280 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 61Contacts | Crimp Pin | Threaded | 25-61 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | ||||
60K5440 | Each | 1+ $102.700 5+ $98.470 10+ $94.250 25+ $90.620 50+ $89.260 More Pricing... | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-61 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
60K5601 | Each | 1+ $716.490 5+ $703.330 10+ $693.140 25+ $683.230 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 61Contacts | Crimp Socket | Threaded | 25-61 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
96J1921 | Each | 1+ $478.680 5+ $458.970 10+ $439.240 25+ $422.330 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Pin | Threaded | 25-61 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | ||||
Each | 1+ $671.140 5+ $646.510 10+ $621.880 25+ $596.610 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 61Contacts | Crimp Socket | Threaded | 25-61 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ $204.110 5+ $170.750 10+ $168.250 25+ $165.410 50+ $163.450 More Pricing... | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Pin | Threaded | 25-61 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
10M8680 | Each | 1+ $782.200 5+ $732.410 10+ $625.810 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series I | MS27466 Series | Wall Mount Receptacle | 61Contacts | Crimp Socket | Bayonet | 25-61 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | ||||
31K0829 | Each | 1+ $170.720 5+ $163.700 10+ $156.680 25+ $150.650 50+ $148.360 More Pricing... | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Socket | Threaded | 25-61 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
31K3218 | Each | 1+ $721.760 5+ $643.440 10+ $565.090 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 61Contacts | Crimp Socket | Bayonet | 25-61 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | ||||
31K1203 | Each | 1+ $220.920 5+ $216.860 10+ $213.720 25+ $210.660 50+ $208.180 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 61Contacts | Crimp Pin | Threaded | 25-61 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
95J9547 | Each | 1+ $201.250 5+ $177.730 10+ $163.050 25+ $160.310 50+ $158.410 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 61Contacts | Crimp Socket | Threaded | 25-61 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ $212.880 5+ $204.130 10+ $195.370 25+ $187.850 50+ $181.580 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Socket | Threaded | 25-61 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
96J3103 | Each | 1+ $402.380 5+ $402.310 10+ $402.240 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 61Contacts | Crimp Pin | Threaded | 25-61 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ $533.970 5+ $514.370 10+ $494.770 25+ $477.020 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 61Contacts | Crimp Pin | Threaded | 25-61 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ $194.410 5+ $186.890 10+ $179.370 25+ $141.910 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Pin | Threaded | 25-61 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
81K2003 | Each | 1+ $403.310 5+ $384.480 10+ $365.630 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 61Contacts | Crimp Pin | Threaded | 25-61 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
26K5524 | Each | 1+ $100.640 5+ $98.760 10+ $97.320 25+ $95.680 50+ $94.540 More Pricing... | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-61 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | General Duty | ||||
26K3137 | Each | 1+ $453.520 5+ $453.520 10+ $453.510 25+ $422.970 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 61Contacts | Crimp Pin | Threaded | 25-61 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ $400.700 5+ $353.810 10+ $303.750 25+ $267.190 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-61 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
31K1201 | Each | 1+ $424.200 5+ $423.620 10+ $423.020 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 61Contacts | Crimp Pin | Threaded | 25-61 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ $81.370 5+ $78.710 10+ $77.440 25+ $76.320 50+ $75.200 More Pricing... | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-61 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
11M3146 | Each | 1+ $378.720 5+ $312.130 10+ $267.970 25+ $235.720 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-61 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ $103.800 5+ $101.860 10+ $100.380 25+ $98.680 50+ $97.510 More Pricing... | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 61Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-61 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
Each | 1+ $153.330 5+ $150.470 10+ $148.260 25+ $145.760 50+ $144.040 More Pricing... | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 61Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-61 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ $223.380 5+ $214.200 10+ $205.020 25+ $197.120 50+ $190.550 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Socket | Threaded | 25-61 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI |