New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Connectors
                                                                                                  3. Circular Connectors & Components
                                                                                                  4. Circular Connector Contacts
                                                                                                  Print Page

                                                                                                  858-045-02F

                                                                                                  Circular Connector Contact, El Ochito 806 MIL-AERO Series, Pin, Crimp, 26 AWG

                                                                                                  GLENAIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GLENAIR 858-045-02F
                                                                                                  ManufacturerGLENAIR
                                                                                                  Manufacturer Part No858-045-02F
                                                                                                  Newark Part No.57AK7379
                                                                                                  Product RangeEl Ochito 806 MIL-AERO Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  41 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST standard shipping

                                                                                                  Product Information

                                                                                                  GLENAIR
                                                                                                  ManufacturerGLENAIR
                                                                                                  Manufacturer Part No858-045-02F
                                                                                                  Newark Part No.57AK7379
                                                                                                  Product RangeEl Ochito 806 MIL-AERO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeEl Ochito 806 MIL-AERO Series
                                                                                                  Contact GenderPin
                                                                                                  Contact Termination TypeCrimp
                                                                                                  Wire Size AWG Max26AWG
                                                                                                  Wire Size AWG Min-
                                                                                                  For Use WithGlenair El Ochito Series 963-033-26 10G Base-T Ethernet Cable & Connectors
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  El Ochito® contacts are intended for harsh environment military and aerospace data networks. These contacts have eight signal pins housed in a machined, gold plated outer contact. El Ochito® contacts snap into Series 806 connectors.

                                                                                                  • Crimp termination, snap-in, rear release, aerospace-grade performance
                                                                                                  • Copper alloy material with 50 microinches gold over nickel plating
                                                                                                  • 10G and 40G Ethernet protocol - El Ochito white - type I pin contact, 100 ohm impedance
                                                                                                  • Cat 6A S/FTP cable type
                                                                                                  • 26AWG wire size
                                                                                                  • Cable accommodated-963-033-26 (Glenair), RCN9047-26 (Gore)
                                                                                                  • El Ochito® blue octaxial contacts provide an aerospace -grade solution for SuperSpeed USB 3.0
                                                                                                  • Operating temperature from -65° to +175°C
                                                                                                  • Dielectric withstanding voltage of 500VAC, current rating of 1.5A
                                                                                                  • Insulation resistance of 5000megohms min, durability of 500 mating cycles

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  El Ochito 806 MIL-AERO Series

                                                                                                  Contact Termination Type

                                                                                                  Crimp

                                                                                                  Wire Size AWG Min

                                                                                                  -

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Contact Gender

                                                                                                  Pin

                                                                                                  Wire Size AWG Max

                                                                                                  26AWG

                                                                                                  For Use With

                                                                                                  Glenair El Ochito Series 963-033-26 10G Base-T Ethernet Cable & Connectors

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.