New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Connectors
                                                                                                  3. Connector Kits
                                                                                                  Print Page

                                                                                                  76650-0179

                                                                                                  Connector Kit, Wire To Board

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 76650-0179
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No76650-0179
                                                                                                  Newark Part No.13T7853
                                                                                                  Product RangeC-Grid III
                                                                                                  Also Known AsGTIN UPC EAN: 883906494025
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$123.530
                                                                                                  5+$115.420
                                                                                                  10+$107.280
                                                                                                  25+$106.550
                                                                                                  50+$105.820
                                                                                                  100+$105.090
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $123.53
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No76650-0179
                                                                                                  Newark Part No.13T7853
                                                                                                  Product RangeC-Grid III
                                                                                                  Also Known AsGTIN UPC EAN: 883906494025
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector Kit TypeWire To Board
                                                                                                  Kit Contents139 Pcs of C-Grid III Series Right Angle Header & Receptacle Connectors
                                                                                                  Product RangeC-Grid III
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  76650-0179 is a 3rd generation C-Grid III™ 0.100" pitch post and receptacle interconnection system. That offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives. C-Grid III™ is a highly-versatile 2.54mm interconnection system offering unique design features such as surface treatment (plating's), flexibility, Advantage by design (same mating concept with all termination techniques), interchangeability (fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14) and lower applied cost.

                                                                                                  • Easy breakaway to smaller sizes (high pin retention)
                                                                                                  • Polarized housings
                                                                                                  • High mechanical stability after soldering
                                                                                                  • Fully enclosed contact box
                                                                                                  • Friction lock housings
                                                                                                  • 10, 12, 14, 16, 6, 8 circuit size and 24-22AWG wire gauge
                                                                                                  • 3A current rating and 350V voltage rating
                                                                                                  • PCB through hole mounting style
                                                                                                  • Receptacles, right angle header orientation
                                                                                                  • Contact and plating orientation according to DIN 41651

                                                                                                  Technical Specifications

                                                                                                  Connector Kit Type

                                                                                                  Wire To Board

                                                                                                  Product Range

                                                                                                  C-Grid III

                                                                                                  Kit Contents

                                                                                                  139 Pcs of C-Grid III Series Right Angle Header & Receptacle Connectors

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate