Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70982-1003
Newark Part No.49H5900
Product RangeLFH 70982 Series
Also Known AsGTIN UPC EAN: 800754354967
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.100 |
Price for:Each
Minimum: 2016
Multiple: 672
$2,217.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70982-1003
Newark Part No.49H5900
Product RangeLFH 70982 Series
Also Known AsGTIN UPC EAN: 800754354967
Technical Datasheet
Accessory TypeScrewlock
For Use WithLFH and TDP Series I/O Connectors
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
Screw Head Height5.004mm
Screw Length11mm
Product RangeLFH 70982 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 70982-1003 is a LFH™ and TDP® panel mount Hex Screw Kit for wire-to board application. This 70982 series screw kit can be used with 70660, 70665, 70928, 70929, 71624, 71626, 71475, 71478, 71718 and 74960 plugs and receptacles.
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Medical
Contents
(1) Hex lock screw only.
Technical Specifications
Accessory Type
Screwlock
Thread Size - Metric
M3
Screw Head Height
5.004mm
Product Range
LFH 70982 Series
For Use With
LFH and TDP Series I/O Connectors
Thread Size - Imperial
4-40 UNC
Screw Length
11mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate