New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Jack Screws
                                                                                                  Print Page

                                                                                                  70982-1003

                                                                                                  Connector Accessory, Screwlock, LFH and TDP Series I/O Connectors, M3, 4-40 UNC, 5.004 mm, 11 mm

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 70982-1003
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No70982-1003
                                                                                                  Newark Part No.49H5900
                                                                                                  Product RangeLFH 70982 Series
                                                                                                  Also Known AsGTIN UPC EAN: 800754354967
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1000+$1.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 2016
                                                                                                  Multiple: 672
                                                                                                  $2,217.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No70982-1003
                                                                                                  Newark Part No.49H5900
                                                                                                  Product RangeLFH 70982 Series
                                                                                                  Also Known AsGTIN UPC EAN: 800754354967
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeScrewlock
                                                                                                  For Use WithLFH and TDP Series I/O Connectors
                                                                                                  Thread Size - MetricM3
                                                                                                  Screw Head Height5.004mm
                                                                                                  Thread Size - Imperial4-40 UNC
                                                                                                  Screw Length11mm
                                                                                                  Product RangeLFH 70982 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 70982-1003 is a LFH™ and TDP® panel mount Hex Screw Kit for wire-to board application. This 70982 series screw kit can be used with 70660, 70665, 70928, 70929, 71624, 71626, 71475, 71478, 71718 and 74960 plugs and receptacles.

                                                                                                  Applications

                                                                                                  Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Medical

                                                                                                  Contents

                                                                                                  (1) Hex lock screw only.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Screwlock

                                                                                                  Thread Size - Metric

                                                                                                  M3

                                                                                                  Thread Size - Imperial

                                                                                                  4-40 UNC

                                                                                                  Product Range

                                                                                                  LFH 70982 Series

                                                                                                  For Use With

                                                                                                  LFH and TDP Series I/O Connectors

                                                                                                  Screw Head Height

                                                                                                  5.004mm

                                                                                                  Screw Length

                                                                                                  11mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate