New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Jack Screws
                      Print Page

                      MCD00000T2S/AA

                      Connector Accessory, Jack Screw, Positronic MCD Series D Sub Connectors, 4-40 UNC-2B, 5.03 mm

                      POSITRONIC MCD00000T2S/AA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOSITRONIC
                      Manufacturer Part NoMCD00000T2S/AA
                      Newark Part No.28AK3874
                      Product RangeMach-D Series
                      See all Technical Docs
                      105 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$30.480
                      10+$27.140
                      25+$26.260
                      50+$24.660
                      100+$23.200
                      Price for:Pack of 2
                      Minimum: 1
                      Multiple: 1
                      $30.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOSITRONIC
                      Manufacturer Part NoMCD00000T2S/AA
                      Newark Part No.28AK3874
                      Product RangeMach-D Series
                      Accessory TypeJack Screw
                      For Use WithPositronic MCD Series D Sub Connectors
                      Thread Size - Metric-
                      Thread Size - Imperial4-40 UNC-2B
                      Screw Head Height5.03mm
                      Screw Length7.67mm
                      Product RangeMach-D Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      MACH-D MCD series are standard density D-sub connectors built for high performance applications requiring rugged machined shells. Meets or exceeds performance requirements for MIL-DTL-24308, fully intermateable to MIL-DTL-24308 connectors and meets or exceeds performance requirements for NASA Goddard GSFC-311, fully intermateable to GSFC-311 connectors. MACH-D connectors are built with precision machined shells that provide superior EMI shielding. EMI shielding protects against electronic disruptions, guarding against data loss, and defending against system failure. The MACH-D design and manufacturing process removes these worries and allows the connector to exceed our customers’ needs for quality and reliability.

                      • Machined shells for ruggedness, planarity and precision
                      • Interfacial seals and rear grommets for waterproofing
                      • Unique accessories include EMI grounding strips, keyed jackscrews and banding backshell
                      • Quality and performance in accordance with MIL-DTL-24308
                      • MCD delivers "The Science of Certainty" in mission-critical applications
                      • Copper alloy contact material
                      • UL 94V-0 flammability rating
                      • Working voltage (rms) of 300V
                      • Mechanical durability of 500 cycles
                      • Operating temperature from -55 to 125°C , IP67 (when ordered with IP-rated panel mount accessories)

                      Technical Specifications

                      Accessory Type

                      Jack Screw

                      Thread Size - Metric

                      -

                      Screw Head Height

                      5.03mm

                      Product Range

                      Mach-D Series

                      For Use With

                      Positronic MCD Series D Sub Connectors

                      Thread Size - Imperial

                      4-40 UNC-2B

                      Screw Length

                      7.67mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (2)

                      Drawing EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate