New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Connectors
                                                                                                  3. Crimp Terminals / Solder Terminals & Splices
                                                                                                  4. Lug Terminals
                                                                                                  Print Page

                                                                                                  LAMA6-14-QY

                                                                                                  Lug Terminal, Slotted Hex Key, LAMA Series, Screw, 6 AWG, Mechanical Lug, M6

                                                                                                  PANDUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANDUIT LAMA6-14-QY
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoLAMA6-14-QY
                                                                                                  Newark Part No.72K8798
                                                                                                  Product RangeLAMA Series
                                                                                                  Also Known AsGTIN UPC EAN: 07498359619
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  PANDUIT
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoLAMA6-14-QY
                                                                                                  Newark Part No.72K8798
                                                                                                  Product RangeLAMA Series
                                                                                                  Also Known AsGTIN UPC EAN: 07498359619
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeLAMA Series
                                                                                                  TerminationScrew
                                                                                                  Wire Size AWG Max6AWG
                                                                                                  Conductor Area CSA-
                                                                                                  Terminal TypeMechanical Lug
                                                                                                  Stud Size - MetricM6
                                                                                                  Stud Size - Imperial1/4"
                                                                                                  Stud Size - Imperial1/4"
                                                                                                  InsulationNon Insulated
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The LAMA6-14-QY is a non-insulated One-hole Mechanical Lug made of aluminum with tin-plated finish and single barrel. It is ideal for use with stranded aluminum or copper code conductors. This LAMA series is made from high strength extruded aluminum alloy to provide premium electrical and mechanical performance. Plated steel or aluminum set screw provides high strength, durable electrical contact between conductor and connector.

                                                                                                  • Tin-plated to inhibit corrosion
                                                                                                  • Compact design saves space
                                                                                                  • Wide wire range-taking capability minimizes inventory requirements
                                                                                                  • Inspection window to visually assure full conductor insertion
                                                                                                  • 600V Maximum voltage rating

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  LAMA Series

                                                                                                  Wire Size AWG Max

                                                                                                  6AWG

                                                                                                  Terminal Type

                                                                                                  Mechanical Lug

                                                                                                  Stud Size - Imperial

                                                                                                  1/4"

                                                                                                  Insulation

                                                                                                  Non Insulated

                                                                                                  Termination

                                                                                                  Screw

                                                                                                  Conductor Area CSA

                                                                                                  -

                                                                                                  Stud Size - Metric

                                                                                                  M6

                                                                                                  Stud Size - Imperial

                                                                                                  1/4"

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (3)

                                                                                                  Drawing EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate