New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Parallel Splices
                      Print Page

                      19206-0002

                      Parallel Splice, 19206 Series, 22 AWG, 18 AWG, 0.8 mm², Copper, Insulated

                      Date/Lot Code

                      MOLEX 19206-0002
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No19206-0002
                      Newark Part No.55H5624
                      Product Range19206 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1000+$0.387
                      Price for:Each
                      Minimum: 4000
                      Multiple: 4000
                      $1,548.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No19206-0002
                      Newark Part No.55H5624
                      Product Range19206 Series
                      Product Range19206 Series
                      Wire Size AWG Min22AWG
                      Wire Size AWG Max18AWG
                      Conductor Area CSA0.8mm²
                      Terminal MaterialCopper
                      InsulationInsulated
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Product Range

                      19206 Series

                      Wire Size AWG Max

                      18AWG

                      Terminal Material

                      Copper

                      SVHC

                      No SVHC (23-Jan-2024)

                      Wire Size AWG Min

                      22AWG

                      Conductor Area CSA

                      0.8mm²

                      Insulation

                      Insulated

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code