Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLAMA6-14-QY
Newark Part No.72K8798
Product RangeLAMA Series
Also Known AsGTIN UPC EAN: 07498359619
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLAMA6-14-QY
Newark Part No.72K8798
Product RangeLAMA Series
Also Known AsGTIN UPC EAN: 07498359619
Technical Datasheet
Product RangeLAMA Series
TerminationScrew
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (14-Jun-2023)
Product Overview
The LAMA6-14-QY is a non-insulated One-hole Mechanical Lug made of aluminum with tin-plated finish and single barrel. It is ideal for use with stranded aluminum or copper code conductors. This LAMA series is made from high strength extruded aluminum alloy to provide premium electrical and mechanical performance. Plated steel or aluminum set screw provides high strength, durable electrical contact between conductor and connector.
- Tin-plated to inhibit corrosion
- Compact design saves space
- Wide wire range-taking capability minimizes inventory requirements
- Inspection window to visually assure full conductor insertion
- 600V Maximum voltage rating
Applications
Industrial
Technical Specifications
Product Range
LAMA Series
Wire Size AWG Max
6AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
1/4"
Insulation
Non Insulated
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate