EV Charging Cables:
158 Products FoundView
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Tipo de conector Género A
Connector Type B
Tipo de conector Género B
IP / NEMA Rating
Jacket Color
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82AK2435 RoHS | Each | 1+ $211.870 5+ $201.470 10+ $191.060 | Single Phase | 250VAC | 50A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | |||||
TE CONNECTIVITY | Each | 1+ $627.130 3+ $618.350 5+ $568.990 10+ $545.360 25+ $505.530 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ $319.860 5+ $290.560 10+ $276.700 | Three Phase | 480VAC | 32A | 10m | 32.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
88AK0050 RoHS | MULTICOMP PRO | Each | 1+ $11.180 | - | 500VAC | 17A | 1m | 3.3ft | 2 Contacts | 4 Contacts | Circular 6 Position Receptacle | Receptacle | Free End | - | IPX7 | Black | MP LEV Connectors | ||||
Each | 1+ $192.940 5+ $174.800 10+ $163.770 25+ $152.140 | Three Phase | 480VAC | 20A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
Each | 1+ $733.730 2+ $698.780 5+ $648.520 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
88AK0062 | Each | 1+ $21.870 | - | - | 32A | 500mm | 19.7" | 2 Contacts | 5 Contacts | Battery Connector 7 Pin Plug | Plug | Free End | - | IP67 | Orange | MP LEV Connectors | |||||
TE CONNECTIVITY | Each | 1+ $576.300 3+ $568.220 5+ $522.880 10+ $501.150 25+ $464.570 | Single Phase | 250VAC | 32A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | |||||
88AK0052 | Each | 1+ $10.230 | - | 36VDC | 24A | 500mm | 19.7" | 1 Contacts | 1 Contacts | Battery Connector 2 Pin Plug | Plug | Free End | - | IPX5 | Black | MP LEV Connectors | |||||
Each | 1+ $123.350 5+ $111.730 10+ $104.700 25+ $97.260 | Three Phase | 480VAC | 20A | 2.5m | 8.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
67AK7739 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $37.160 5+ $34.840 10+ $32.500 25+ $30.950 50+ $29.080 More Pricing... | - | 120VDC | 70A | 200mm | 7.9" | 2 Contacts | 4 Contacts | - | Socket | Free End | - | IP67 | - | DuraEV Series | ||||
29AM5430 RoHS | Each | 1+ $127.860 5+ $117.490 10+ $105.640 25+ $98.790 50+ $93.260 More Pricing... | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP24, IP44 | Black | AC Series | |||||
88AK0056 RoHS | Each | 1+ $9.030 | - | - | 10A | 980mm | 38.6" | - | - | Circular 3 Position Plug | Plug | Free End | - | IP55 | - | MP LEV Connectors | |||||
85AK5157 RoHS | Each | 1+ $367.090 5+ $340.470 10+ $328.770 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | |||||
TE CONNECTIVITY | Each | 1+ $743.350 3+ $732.940 5+ $674.420 10+ $646.420 25+ $599.220 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
03AM0534 RoHS | Each | 1+ $2,050.980 5+ $1,921.370 10+ $1,893.550 25+ $1,864.810 50+ $1,835.390 | - | 1kVDC | 300A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | |||||
88AK0049 RoHS | Each | 1+ $7.400 | - | 750VAC | 15A | 500mm | 19.7" | 3 Contacts | - | Circular 3 Position Plug | Plug | Free End | - | IP65 | Black | MP LEV Connectors | |||||
03AM0533 RoHS | Each | 1+ $1,535.680 5+ $1,438.640 10+ $1,417.800 25+ $1,396.290 50+ $1,374.240 | - | 1kVDC | 250A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | |||||
Each | 1+ $576.130 5+ $551.630 10+ $519.170 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
88AK0046 RoHS | Each | 1+ $10.670 | - | 800VAC | 15A | 600mm | 23.6" | 3 Contacts | 6 Contacts | Circular 9 Position Receptacle | Receptacle | Free End | - | IP65 | Black | MP LEV Connectors | |||||
APTIV / DELPHI | Each | 1+ $135.040 5+ $128.160 10+ $121.910 25+ $116.920 50+ $111.910 | Single Phase | 250VAC | 20A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
APTIV / DELPHI | Each | 1+ $219.460 5+ $208.910 10+ $199.410 25+ $190.980 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
APTIV / DELPHI | Each | 1+ $168.250 5+ $160.160 10+ $152.880 25+ $146.410 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
APTIV / DELPHI | Each | 1+ $141.810 5+ $134.580 10+ $128.020 25+ $122.770 50+ $117.510 | Three Phase | 480VAC | 20A | 3.5m | 11.5ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
APTIV / DELPHI | Each | 1+ $229.200 5+ $218.180 10+ $208.270 25+ $199.460 | Three Phase | 480VAC | 20A | 8m | 26.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||