EV Charging Cables:
145 Products FoundFind a huge range of EV Charging Cables at Newark Electronics Canada. We stock a large selection of EV Charging Cables, including new and most popular products from the world's top manufacturers including: Amphenol Communications Solutions, Itt Cannon, Multicomp Pro, Roline & Harting
View
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Tipo de conector Género A
Connector Type B
Tipo de conector Género B
IP / NEMA Rating
Jacket Color
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86AK7899 RoHS | Each | 1+ $252.160 5+ $239.610 10+ $228.330 25+ $218.290 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
86AK7905 RoHS | Each | 1+ $216.690 5+ $206.320 10+ $196.990 25+ $188.700 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 16A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
86AK7898 RoHS | Each | 1+ $212.370 5+ $202.210 10+ $193.060 25+ $184.930 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
APTIV / DELPHI | Each | 1+ $134.170 5+ $127.110 10+ $120.680 25+ $115.550 50+ $110.410 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 3.5m | 11.5ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | ||||
86AK7895 RoHS | Each | 1+ $179.180 5+ $170.610 10+ $162.880 25+ $156.030 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 16A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
APTIV / DELPHI | Each | 1+ $216.580 5+ $205.810 10+ $196.110 25+ $187.490 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 8m | 26.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | ||||
86AK7909 RoHS | Each | 1+ $324.780 5+ $307.100 10+ $292.630 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
86AK7896 RoHS | Each | 1+ $207.210 5+ $197.290 10+ $188.380 25+ $180.440 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 16A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
Each | 1+ $276.110 5+ $255.420 10+ $234.730 25+ $220.050 50+ $214.360 | Min: 1 / Mult: 1 | Single Phase | 240VAC | 80A | 1.8m | 6ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2, SAE J1772 Connector | Plug | Free End | - | NEMA 3R, 3S | Black | J2IV Series | |||||
Each | 1+ $184.500 | Min: 1 / Mult: 1 | Single Phase | 240VAC | 32A | 4.6m | 15ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2, SAE J1772 Connector | Plug | Free End | - | NEMA 3R, 3S | - | J2CE Series | |||||
Each | 1+ $301.150 5+ $300.990 10+ $300.860 | Min: 1 / Mult: 1 | Single Phase | 240VAC | 48A | 7.6m | 25ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2, SAE J1772 Connector | Plug | Free End | - | NEMA 3R, 3S | Black | J2CE Series | |||||
PHOENIX CONTACT | Each | 1+ $356.940 3+ $322.790 5+ $293.750 10+ $276.670 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 4m | 13.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP44 | Black | - | ||||
PHOENIX CONTACT | Each | 1+ $345.210 5+ $301.520 10+ $279.670 25+ $262.190 50+ $246.170 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 700mm | 2.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | ||||
TE CONNECTIVITY | Each | Pricing is unavailable. Please contact customer services. | - | 240VAC | 32A | 6.1m | 20ft | 3 (L, N, PE) | 2 (CP, PP) | Type 1 EV | Plug | Free End | - | IP66 | Black | - | |||||
Each | 1+ $364.240 5+ $344.390 10+ $326.890 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ $287.610 5+ $273.150 10+ $260.250 25+ $248.690 | Min: 1 / Mult: 1 | Three Phase | 480VAC | - | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | |||||
Each | 1+ $413.530 5+ $391.010 10+ $371.130 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ $729.710 2+ $696.170 5+ $665.990 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ $311.960 5+ $294.960 10+ $279.960 | Min: 1 / Mult: 1 | Three Phase | 480VAC | - | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | |||||
Each | 1+ $470.490 5+ $444.860 10+ $422.240 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ $219.680 5+ $208.640 10+ $198.790 25+ $189.960 | Min: 1 / Mult: 1 | Single Phase | 250VAC | - | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | |||||
97AK6539 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 250+ $34.980 | Min: 1020 / Mult: 30 | - | 120VDC | 50A | 200mm | 7.9" | 2 Contacts | 6 Contacts | 8 Position Header | Pin | Free End | - | IP67 | - | DuraSwap Series | |||
16AM7659 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $256.610 100+ $223.130 1000+ $194.030 10000+ $174.630 | Min: 20 / Mult: 1 | Single Phase | 250VAC | 32A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | |||
16AM7672 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $300.020 100+ $260.880 1000+ $226.850 10000+ $204.180 | Min: 20 / Mult: 1 | Single Phase | 250VAC | 50A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | |||
65AK6109 RoHS | TE CONNECTIVITY | Each | 1+ $395.170 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||