HV Series EV Charging Cables:
13 Products FoundView
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65AK6107 RoHS | TE CONNECTIVITY | Each | 1+ $452.380 3+ $446.040 5+ $410.440 10+ $393.390 25+ $364.670 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | IP44 | HV Series | ||||
TE CONNECTIVITY | Each | 1+ $483.840 | Three Phase | 440VAC | 32A | 2m | 6.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
TE CONNECTIVITY | Each | 1+ $554.000 3+ $546.250 5+ $502.640 10+ $481.760 25+ $446.600 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
TE CONNECTIVITY | Each | 1+ $680.690 3+ $671.150 5+ $617.580 10+ $591.940 25+ $548.720 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
65AK6108 RoHS | TE CONNECTIVITY | Each | 1+ $565.180 3+ $557.270 5+ $512.790 10+ $491.490 25+ $455.600 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | IP44 | HV Series | ||||
TE CONNECTIVITY | Each | 1+ $628.670 3+ $619.870 5+ $570.390 10+ $546.700 25+ $506.780 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
TE CONNECTIVITY | Each | 1+ $577.730 3+ $569.640 5+ $524.170 10+ $502.410 25+ $465.710 | Single Phase | 250VAC | 32A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
TE CONNECTIVITY | Each | 1+ $745.180 3+ $734.740 5+ $676.090 10+ $648.020 25+ $600.710 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
65AK6109 RoHS | TE CONNECTIVITY | Each | 1+ $529.610 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | ||||
TE CONNECTIVITY | Each | 1+ $847.950 3+ $836.060 5+ $769.330 10+ $737.390 25+ $683.540 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
TE CONNECTIVITY | Each | 1+ $731.480 3+ $721.230 5+ $663.670 10+ $636.110 25+ $589.660 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
TE CONNECTIVITY | Each | 1+ $610.740 | Single Phase | 250VAC | 2A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
TE CONNECTIVITY | Each | 1+ $761.470 3+ $750.810 5+ $690.890 10+ $662.190 25+ $613.840 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||