Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45560-0160
Newark Part No.58J9079
Product RangeHandyLink 45560 Series
Also Known AsGTIN UPC EAN: 0455600160
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 2+ | $4.740 |
| 4+ | $4.660 |
| 6+ | $4.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$5.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45560-0160
Newark Part No.58J9079
Product RangeHandyLink 45560 Series
Also Known AsGTIN UPC EAN: 0455600160
Technical Datasheet
No. of Contacts16Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount
Product RangeHandyLink 45560 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
- USB 2.0 compatible, with speeds up to 622 Mbps
- Receptacles are inserted moulded
- Receptacles have a low profile height 3.50mm and compact width 21.00mm
- Plugs feature first mate/last break pins (pins 1 and 16)
- Plugs offered in both PCB and wire termination versions
- Robust cradle connector design offering either parallel or perpendicular mounting to PCB
- 1.5A continuous per pin (up to 3A depending on circuit configurations)
Applications
Consumer Electronics, Industrial
Technical Specifications
No. of Contacts
16Contacts
Connector Type
I/O
Product Range
HandyLink 45560 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate