Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARIES
Manufacturer Part No18-350000-11-RC
Newark Part No.10M7286
Product Range350000-11-RC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerARIES
Manufacturer Part No18-350000-11-RC
Newark Part No.10M7286
Product Range350000-11-RC
Technical Datasheet
No. of Contacts18Contacts
Connector TypeAdapter
Pitch Spacing2.54mm
Product Range350000-11-RC
Row Pitch3.81mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Converts to standard 0.3" (7.62mm) row spacing DIL configuration
- Wide solder pads, min. row spacing 0.15" (3.81mm)
- Suitable for SOJ packages
- Tin/nickel plated phosphor bronze pins
Technical Specifications
No. of Contacts
18Contacts
Pitch Spacing
2.54mm
Row Pitch
3.81mm
Contact Plating
Gold Plated Contacts
Connector Type
Adapter
Product Range
350000-11-RC
Contact Material
Brass
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 18-350000-11-RC
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate