Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-647000-2
Newark Part No.52K3604
Product RangeMTA-100 Series
Your Part Number
131 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.060 |
| 25+ | $0.954 |
| 50+ | $0.934 |
| 100+ | $0.915 |
| 500+ | $0.822 |
| 1000+ | $0.790 |
| 2500+ | $0.757 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-647000-2
Newark Part No.52K3604
Product RangeMTA-100 Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows1 Row
Product RangeMTA-100 Series
No. of Contacts2Contacts
Connector MountingCable Mount
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-647000-2 is a 2-position 1-row Wire-to-Wire Closed-end Plug with pin type tin-plated copper alloy contacts and standard glass-filled nylon housing. The MTA-100 series strain relief IDC connector has nickel-plated underplate, locking lance contact retention, latch mating retention and polarization mating alignment. The MTA-100 connector accepts discrete and ribbon cable wire sizes ranging from 22 to 28AWG with maximum insulation outside diameter of 0.060 inch (1.52mm) for terminating single wire and 0.050 inch (1.27mm) for mass termination of wires.
- 250VAC Operating voltage
- 90° Cable exit angle
- UL94V-2 Flammability rating
Applications
Power Management
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
Product Range
MTA-100 Series
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Contact Gender
Male
No. of Rows
1 Row
No. of Contacts
2Contacts
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability