Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part NoSNS1P6U-10R
Newark Part No.92B8582
Inter Series Connector A-
Convert From Positions-
Convert From Gender-
Inter Series Connector B-
Convert To Positions-
Convert To Gender-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Environmentally sealed nickel plated “F” connectors for use in harsh environments. Unique 360° compression seal keeps water from seeping into the shield. The optional nut seal provides moisture protection to the entire connector. Snap-N-Seal connectors are quickly becoming the standard for the CATV and SATV industry. Ten each per package. Must use the #33-1792 installation tool to attach the SNS connector.RG-11 connectors are sold individually. RG-11 compression tool #33-7460.
Technical Specifications
Inter Series Connector A
-
Convert From Gender
-
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
-
Convert To Gender
-
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate