New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Connectors
                                                                                                  3. Inter Series Adapters
                                                                                                  Print Page

                                                                                                  NAC3MM-1

                                                                                                  Connector Adapter, D Shape, 3 Positions, Plug, 3 Positions, Receptacle

                                                                                                  Date/Lot Code

                                                                                                  NEUTRIK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NEUTRIK NAC3MM-1
                                                                                                  ManufacturerNEUTRIK
                                                                                                  Manufacturer Part NoNAC3MM-1
                                                                                                  Newark Part No.70R0981
                                                                                                  Product RangepowerCON Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NEUTRIK
                                                                                                  ManufacturerNEUTRIK
                                                                                                  Manufacturer Part NoNAC3MM-1
                                                                                                  Newark Part No.70R0981
                                                                                                  Product RangepowerCON Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Inter Series Connector A-
                                                                                                  Convert From Positions3Positions
                                                                                                  Convert From GenderPlug
                                                                                                  Inter Series Connector B-
                                                                                                  Convert To Positions3Positions
                                                                                                  Convert To GenderReceptacle
                                                                                                  Product RangepowerCON Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The NAC3MM-1 from Neutrik is a powerCON NAC3MPA-1 (power in) to powerCON NAC3MPB-1 (power out) male adapter used as a coupler for linking cables. The powerCON is a lockable 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed for safe power connection.

                                                                                                  • Bronze with silver contacts and polyamide shell
                                                                                                  • Quick lock locking device
                                                                                                  • Flammability rating meets UL 94 V-0
                                                                                                  • Temperature range from -30°C to +80°C
                                                                                                  • Rated voltage of 250VAC and rated current per contact 20Arms
                                                                                                  • Approved by EN/IEC 61984 safety requirement standard
                                                                                                  • Greater than 1000 mating cycles
                                                                                                  • Dielectric strength is 4KVDC
                                                                                                  • Contact resistance is less than or equal to 3mohm
                                                                                                  • Insulation resistance is greater than 0.1Gohm

                                                                                                  Applications

                                                                                                  Industrial, Power Management

                                                                                                  Technical Specifications

                                                                                                  Inter Series Connector A

                                                                                                  -

                                                                                                  Convert From Gender

                                                                                                  Plug

                                                                                                  Convert To Positions

                                                                                                  3Positions

                                                                                                  Product Range

                                                                                                  powerCON Series

                                                                                                  Convert From Positions

                                                                                                  3Positions

                                                                                                  Inter Series Connector B

                                                                                                  -

                                                                                                  Convert To Gender

                                                                                                  Receptacle

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code