Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504528-0892
Newark Part No.76Y5964
Product Range504528 Series
Also Known AsGTIN UPC EAN: 887191607818
Technical Datasheet
Product Information
ManufacturerMOLEX
Manufacturer Part No504528-0892
Newark Part No.76Y5964
Product Range504528 Series
Also Known AsGTIN UPC EAN: 887191607818
Technical Datasheet
Product Range504528 Series
Memory / Card TypeMicroSD
Connector TypeMicro SD
Insert & Eject MechanismPush In-Pin Eject
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Maximum mating cycles: 2000
- Maximum current is 0.5A/contact
- Maximum voltage is 10V AC (RMS)/DC
Technical Specifications
Product Range
504528 Series
Connector Type
Micro SD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
MicroSD
Insert & Eject Mechanism
Push In-Pin Eject
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jul-2019)
Alternatives for 504528-0892
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate