New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Connectors
                                                                                                  3. Modular Connectors
                                                                                                  4. Modular & Ethernet Connectors
                                                                                                  Print Page

                                                                                                  ARJM26A1-547-AB-EW2

                                                                                                  Modular Connector, RJ45 Jack, 2 x 6 (Stacked), 8P8C, Through Hole Mount

                                                                                                  Date/Lot Code

                                                                                                  ABRACON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ABRACON ARJM26A1-547-AB-EW2
                                                                                                  ManufacturerABRACON
                                                                                                  Manufacturer Part NoARJM26A1-547-AB-EW2
                                                                                                  Newark Part No.17AH5871
                                                                                                  Product RangeARJM26 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  21 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$89.780
                                                                                                  5+$84.660
                                                                                                  10+$78.500
                                                                                                  25+$72.850
                                                                                                  50+$71.310
                                                                                                  100+$67.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $89.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ABRACON
                                                                                                  ManufacturerABRACON
                                                                                                  Manufacturer Part NoARJM26A1-547-AB-EW2
                                                                                                  Newark Part No.17AH5871
                                                                                                  Product RangeARJM26 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Modular Connector TypeRJ45 Jack
                                                                                                  Port Configuration2 x 6 (Stacked)
                                                                                                  No. of Positions / Loaded Contacts (per Port)8P8C
                                                                                                  LAN Category-
                                                                                                  IP Rating-
                                                                                                  Connector MountingThrough Hole Mount
                                                                                                  Connector OrientationRight Angle
                                                                                                  ShieldingShielded
                                                                                                  MagneticsWith Magnetics
                                                                                                  LEDsWith LED
                                                                                                  Light PipesWithout Light Pipe
                                                                                                  Product RangeARJM26 Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  ARJM26A1-547-AB-EW2 is an ARJM26 series 2x6 Multiport 100/1000/2.5G/5G Base-T RJ45 connector. Application includes 10, 100, 1000, 2.5G and 5G Base-T Ethernet, servers, switches and routers.

                                                                                                  • With EMI finger, green left LED color, yellow right LED color, 6u” gold plating
                                                                                                  • IEEE 802.3 compliant and UL certified
                                                                                                  • High performance integrated magnetics for EMI suppression
                                                                                                  • Suitable for CAT5 and CAT6 UTP cabling
                                                                                                  • 2 x 6 (Stacked) port configuration, 8P8C number of positions/loaded contacts (per port)
                                                                                                  • 1CT:1CT typical turn ratio (±3%, 100KHz, 0.1V), 350µH minimum inductance (100KHz, 0.1V, 8mADC)
                                                                                                  • Minimum insertion loss is -1.1dB (0.5 to 100MHz), minimum return loss is -18dB (0.5 to 40MHz)
                                                                                                  • Minimum crosstalk is -35dB (0.5 to 40MHz), minimum CMRR is -30dB (0.5 to 100MHz)
                                                                                                  • PBT, UL94V-0 material, black standard color
                                                                                                  • Operating temperature range from -40 to 85°C, dimension is 3.42 x 1.106 x 1.003inch

                                                                                                  Technical Specifications

                                                                                                  Modular Connector Type

                                                                                                  RJ45 Jack

                                                                                                  No. of Positions / Loaded Contacts (per Port)

                                                                                                  8P8C

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Connector Orientation

                                                                                                  Right Angle

                                                                                                  Magnetics

                                                                                                  With Magnetics

                                                                                                  Light Pipes

                                                                                                  Without Light Pipe

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Port Configuration

                                                                                                  2 x 6 (Stacked)

                                                                                                  LAN Category

                                                                                                  -

                                                                                                  Connector Mounting

                                                                                                  Through Hole Mount

                                                                                                  Shielding

                                                                                                  Shielded

                                                                                                  LEDs

                                                                                                  With LED

                                                                                                  Product Range

                                                                                                  ARJM26 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code