Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSCRE-01
Newark Part No.11P6164
Product RangeSCRE Series
Technical Datasheet
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.740 |
10+ | $16.800 |
25+ | $16.160 |
Price for:Each
Minimum: 1
Multiple: 1
$17.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSCRE-01
Newark Part No.11P6164
Product RangeSCRE Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingPanel Mount
Contact MaterialPhosphor Bronze
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSCRE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SCRE-01 is a 8-pole Sealed Circular Ethernet Receptacle with gold-plated phosphor bronze contacts. Ethernet Cat-5e panel mount assembly and termination for standard Ethernet cable. The SCRE series panel mount receptacle is compatible with SCPE and SCPFE connectors.
- 0.80mm (0.0315") to 5.20mm (0.205") Panel thickness
- IP68 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
Gender
Receptacle
IP Rating
-
Contact Material
Phosphor Bronze
Shielding
Unshielded
LEDs
Without LED
Product Range
SCRE Series
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5e
Connector Mounting
Panel Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability