Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058302-2
Newark Part No.11R8159
Product RangeHermaphroditic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.449 |
Price for:Each
Minimum: 10000
Multiple: 10000
$4,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058302-2
Newark Part No.11R8159
Product RangeHermaphroditic Series
Technical Datasheet
Product RangeHermaphroditic Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithHermaphroditic Blade and Receptacle Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The 2058302-2 is a 22 to 18AWG Socket Crimp Contact made of copper alloy base material with tin-plating on contact mating area. It is used in wire-to-board hermaphroditic blade and receptacle connector system.
- 5A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
Hermaphroditic Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Hermaphroditic Blade and Receptacle Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 2058302-2
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate