DC Power Connectors - Barrel Plugs & Jacks:

509 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
24R2885

RoHS

Each
1+
$9.730
10+
$7.840
25+
$7.200
50+
$6.900
100+
$6.730
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Solder
-
-
30V
-
38C9198

Date/Lot Code

Each
1+
$2.650
Min: 1 / Mult: 1
Jack
-
2.1mm
5.18mm
Panel Mount
Solder
2.31mm
7.73mm
-
-
40T6168

RoHS

Each
1+
$5.130
Min: 1 / Mult: 1
Jack
-
1.4mm
-
In Line Mount
-
4.3mm
6.5mm
-
-
11M0560

RoHS

Each
1+
$2.880
100+
$2.240
250+
$2.020
500+
$1.850
1000+
$1.700
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Through Hole Mount
Solder
-
6.3mm
16V
-
80R9945

RoHS

Each
1+
$11.820
10+
$9.510
25+
$8.750
50+
$8.370
100+
$8.180
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Through Hole
2.5mm
-
30V
-
11M0558

RoHS

Each
1+
$8.430
100+
$6.980
250+
$6.510
500+
$6.010
1000+
$5.620
Min: 1 / Mult: 1
Jack
5A
2.5mm
21mm
Panel Mount
Solder
5.4mm
5.5mm
12V
Multicomp Pro DC Power Connectors
08WX2566

RoHS

Pack of 10
1+
$13.710
10+
$10.890
100+
$8.430
250+
$8.270
500+
$8.140
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Through Hole
-
4mm
12V
-
97K6465

RoHS

Each
10+
$1.270
100+
$1.130
250+
$1.010
500+
$0.919
1000+
$0.846
More Pricing...
Min: 10 / Mult: 10
Plug
500mA
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
12V
-
96F9611

RoHS

Each
1+
$4.830
10+
$4.830
25+
$4.830
50+
$4.830
100+
$4.830
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2mm
5.5mm
-
-
39C0411

RoHS

Date/Lot Code

Each
1+
$1.150
25+
$1.150
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
1.1mm
3mm
-
-
96F9612

RoHS

Each
1+
$7.620
10+
$6.130
25+
$5.650
50+
$5.400
100+
$5.270
Min: 1 / Mult: 1
Plug
5A
-
12mm
Cable Mount
Solder
2.5mm
5.5mm
-
-
34C6219

RoHS

Date/Lot Code

Each
1+
$1.700
Min: 1 / Mult: 1
Plug
500mA
-
9.4mm
Cable Mount
Solder
1.3mm
3.5mm
12V
-
37F2994

RoHS

Each
1+
$4.950
10+
$3.980
25+
$3.660
50+
$3.510
100+
$3.420
Min: 1 / Mult: 1
Jack
5A
2mm
-
Panel Mount
Solder
-
-
12V
-
40T6157

RoHS

Each
1+
$3.880
Min: 1 / Mult: 1
Plug
-
1mm
-
Cable Mount
-
3.3mm
5.5mm
13.5V
-
25R4770

RoHS

Each
1+
$2.560
250+
$1.950
500+
$1.740
1000+
$1.570
5000+
$1.440
Min: 1 / Mult: 1
Jack
500mA
2mm
10mm
Panel Mount
Solder
5.7mm
5.7mm
12V
Multicomp Pro Chassis Sockets
65K7785

RoHS

Each
1+
$2.170
10+
$1.760
25+
$1.600
50+
$1.530
100+
$1.510
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
PCB Mount
Through Hole
-
6.3mm
-
-
52T9485

RoHS

Each
1+
$3.880
Min: 1 / Mult: 1
Jack
-
1.3mm
-
In Line Mount
Solder
1.3mm
3.5mm
-
-
96K8037

RoHS

Each
1+
$2.750
250+
$2.130
500+
$1.930
1000+
$1.750
5000+
$1.610
Min: 1 / Mult: 1
Jack
500mA
2.1mm
-
Panel Mount
Quick Connect
-
6.85mm
30V
-
27R0021

RoHS

Each
1+
$6.770
10+
$5.460
25+
$5.020
50+
$4.810
100+
$4.690
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
-
-
34C3284

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$1.510
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
2.8mm
5.5mm
-
-
81R0091

RoHS

Each
1+
$9.390
10+
$8.730
25+
$8.140
50+
$8.000
100+
$7.820
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Through Hole
2.5mm
-
30V
-
40T6159

RoHS

Each
1+
$3.600
Min: 1 / Mult: 1
Jack
-
2.5mm
-
In Line Mount
Solder
-
5.5mm
-
-
07H6599

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.990
Min: 1 / Mult: 1
Jack
2A
2.1mm
-
Chassis Mount
Push In
2.1mm
5.5mm
30V
-
40T6166

RoHS

Each
1+
$4.160
Min: 1 / Mult: 1
Plug
-
1.4mm
-
Cable Mount
-
4.35mm
6.5mm
-
-
34C3278

RoHS

Date/Lot Code

Each
1+
$1.380
10+
$1.260
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
2.5mm
5mm
-
-
1-25 of 509 items
of 21 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO