DC Power Connectors - Barrel Plugs & Jacks:

582 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38C9199

Date/Lot Code

Each
1+
$2.340
10+
$2.130
Min: 1 / Mult: 1
Jack
-
2.5mm
-
Panel Mount
Solder
-
-
-
-
03M4244

RoHS

Each
1+
$2.650
10+
$2.450
25+
$2.260
50+
$2.160
100+
$2.100
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Through Hole Mount
Through Hole
-
6.3mm
-
-
85W2054

RoHS

Each
1+
$8.110
10+
$7.380
25+
$6.880
Min: 1 / Mult: 1
Plug
11A
-
18.19mm
Cable Mount
-
2mm
5.54mm
24V
S10 Series
39Y9139

RoHS

Each
1+
$0.160
10+
$0.160
25+
$0.160
50+
$0.160
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
Jack
1.5A
0.65mm
-
Surface Mount
Surface Mount
-
2.8mm
16V
DCJ065 Series
31Y1049

RoHS

Each
1+
$3.910
10+
$2.880
100+
$2.200
250+
$2.060
500+
$1.980
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
12V
-
49AC3715

RoHS

Each
1+
$3.190
10+
$1.920
100+
$1.490
500+
$1.250
1000+
$1.230
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
PCB Mount
Through Hole
-
4mm
12V
-
75Y6266

RoHS

CLIFF ELECTRONIC COMPONENTS
Each
1+
$0.910
10+
$0.910
100+
$0.910
250+
$0.910
500+
$0.910
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.5mm
-
Surface Mount
Surface Mount
-
6.4mm
12V
Dual DC Sockets
26AC9089

RoHS

Each
1+
$4.980
10+
$4.980
25+
$4.980
50+
$4.980
100+
$4.980
Min: 1 / Mult: 1
Jack
3A
1.3mm
-
Panel Mount
Solder
-
-
24V
-
82AH2941

RoHS

Each
1+
$0.775
10+
$0.775
50+
$0.775
100+
$0.775
250+
$0.775
More Pricing...
Min: 1 / Mult: 1
Plug
500mA
-
9mm
Cable Mount
Solder
1.4mm
3.4mm
12V
-
82AH2980

RoHS

Each
1+
$7.290
10+
$6.620
25+
$6.080
50+
$5.610
100+
$5.200
More Pricing...
Min: 1 / Mult: 1
Plug
10A
0.9mm
12.8mm
Cable Mount
Solder
5.6mm
7.9mm
24V
-
82AH2938

RoHS

Each
1+
$0.695
10+
$0.695
50+
$0.695
100+
$0.695
250+
$0.695
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2mm
4mm
Cable Mount
Solder
-
5.7mm
24V
-
82AH2975

RoHS

Each
1+
$3.590
10+
$3.150
50+
$2.800
100+
$2.520
250+
$2.280
More Pricing...
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
24V
-
82AH2978

RoHS

Each
1+
$3.550
10+
$3.100
50+
$2.760
100+
$2.480
250+
$2.260
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1.4mm
9.5mm
Cable Mount
Solder
4.3mm
6.5mm
18VDC
-
82AH2958

RoHS

Each
1+
$1.600
10+
$1.600
50+
$1.600
100+
$1.600
250+
$1.600
More Pricing...
Min: 1 / Mult: 1
Jack
2A
-
-
PCB Mount
Through Hole
1.45mm
7mm
18VDC
-
70C1831
Each
1+
$15.680
100+
$13.150
250+
$12.180
500+
$11.460
1000+
$10.890
Min: 1 / Mult: 1
Plug
8A
-
-
-
-
-
-
24V
Pro Car - 12V Cigar Plugs
78AH1510

RoHS

Each
10+
$1.190
100+
$1.060
250+
$0.951
500+
$0.869
1000+
$0.802
More Pricing...
Min: 10 / Mult: 10
Plug
-
-
-
Cable Mount
Screw
2.5mm
5.5mm
-
-
82AH2964

RoHS

Each
1+
$2.440
10+
$2.130
50+
$1.890
100+
$1.700
250+
$1.550
More Pricing...
Min: 1 / Mult: 1
Jack
1A
2.35mm
-
PCB Mount
Through Hole
-
5.7mm
12V
-
82AH2947

RoHS

Each
1+
$2.200
10+
$1.890
100+
$1.660
250+
$1.480
500+
$1.330
More Pricing...
Min: 1 / Mult: 1
Plug
1A
-
14.5mm
Cable Mount
Solder
2.5mm
5.5mm
12V
-
82AH2973

RoHS

Each
1+
$2.330
10+
$2.030
50+
$1.810
100+
$1.630
250+
$1.480
More Pricing...
Min: 1 / Mult: 1
Plug
500mA
-
9mm
Cable Mount
Solder
1.4mm
3.4mm
12V
-
82AH2967

RoHS

Each
1+
$0.948
10+
$0.948
50+
$0.948
100+
$0.948
250+
$0.948
More Pricing...
Min: 1 / Mult: 1
Jack
500mA
1.3mm
-
PCB Mount
Through Hole
-
4.5mm
12V
-
38C8970

Date/Lot Code

Each
1+
$1.390
Min: 1 / Mult: 1
Plug
-
-
-
-
Screw
-
-
-
-
66X5864

RoHS

Each
1+
$2.580
100+
$2.020
250+
$1.820
500+
$1.690
1000+
$1.550
Min: 1 / Mult: 1
Jack
1A
2.35mm
4mm
Cable Mount
Solder
-
5.7mm
12V
-
82AH2966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.766
10+
$0.766
25+
$0.766
50+
$0.766
100+
$0.766
More Pricing...
Min: 1 / Mult: 1
Jack
2A
0.65mm
-
PCB Mount
Surface Mount
-
2.75mm
3.15VDC
-
82AH2957

RoHS

Each
1+
$0.990
10+
$0.990
50+
$0.990
100+
$0.990
250+
$0.990
More Pricing...
Min: 1 / Mult: 1
Jack
2A
-
-
PCB Mount
Through Hole
1.05mm
5.9mm
13.5VDC
-
50H2511

RoHS

Date/Lot Code

Each
1+
$4.540
10+
$4.100
50+
$3.760
100+
$3.590
250+
$3.410
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2mm
-
PCB Mount
Through Hole
-
6mm
12V
-
201-225 of 582 items
of 24 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO