DC Power Connectors - Barrel Plugs & Jacks:

13 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC1931

RoHS

Each
1+
$7.800
10+
$6.290
25+
$5.790
50+
$5.520
100+
$5.400
Min: 1 / Mult: 1
Jack
5A
2.5mm
5.5mm
Cable Mount
Solder
5.84mm
14.61mm
24V
CF Series
43AC1933

RoHS

Each
1+
$10.040
10+
$8.090
25+
$7.440
50+
$7.110
100+
$6.950
Min: 1 / Mult: 1
Jack
5A
2mm
5.5mm
Cable Mount
Solder
5.84mm
14.61mm
24V
CF Series
43AC1934

RoHS

Each
1+
$1.850
10+
$1.850
25+
$1.850
50+
$1.850
100+
$1.850
Min: 1 / Mult: 1
Jack
5A
1.2mm
-
Cable Mount
Stud
5.84mm
14.61mm
24V
CF Series
43AC1927

RoHS

Each
1+
$17.420
10+
$13.350
20+
$13.040
Min: 1 / Mult: 1
Jack
11A
1.9mm
41.5mm
Cable Mount
Stud
5.84mm
14.61mm
24V
ST 10UC Series, CF Series
43AC1929

RoHS

Each
1+
$8.300
10+
$8.300
20+
$8.300
Min: 1 / Mult: 1
Jack
11A
1.9mm
41.5mm
Cable Mount
Stud
5.84mm
14.61mm
24V
ST 10UC Series, CF Series
43AC1924

RoHS

Each
100+
$8.440
Min: 100 / Mult: 100
Jack
5A
2.5mm
8.1mm
Cable Mount
Solder
5.84mm
14.61mm
24V
CF Series
43AC1926

RoHS

Each
100+
$8.440
Min: 100 / Mult: 100
Jack
5A
2mm
8.1mm
Cable Mount
Solder
5.84mm
14.61mm
24V
CF Series
43AC1932

RoHS

Each
100+
$6.590
Min: 100 / Mult: 100
Jack
5A
2mm
5.5mm
Cable Mount
Stud
5.84mm
14.61mm
24V
CF Series
43AC1930

RoHS

Each
100+
$6.590
Min: 100 / Mult: 100
Jack
5A
2.5mm
5.5mm
Cable Mount
Stud
5.84mm
14.61mm
24V
CF Series
43AC1923

RoHS

Each
100+
$8.090
Min: 100 / Mult: 100
Jack
5A
2.5mm
8.1mm
Cable Mount
Stud
5.84mm
14.61mm
24V
CF Series
43AC1925

RoHS

Each
100+
$8.090
Min: 100 / Mult: 100
Jack
5A
2mm
8.1mm
Cable Mount
Stud
5.84mm
14.61mm
24V
CF Series
43AC1928

RoHS

Each
20+
$13.380
Min: 100 / Mult: 100
Jack
11A
1.9mm
60.6mm
Cable Mount
Solder
5.84mm
14.61mm
24V
ST 10UC Series, CF Series
43AC1935

RoHS

Each
100+
$7.730
Min: 100 / Mult: 100
Jack
5A
1.2mm
-
Cable Mount
Solder
5.84mm
14.61mm
24V
CF Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO