DC Power Connectors - Barrel Plugs & Jacks:

509 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
40T6157

RoHS

Each
1+
$3.880
Min: 1 / Mult: 1
Plug
-
1mm
-
Cable Mount
-
3.3mm
5.5mm
13.5V
-
25R4770

RoHS

Each
1+
$2.240
250+
$1.700
500+
$1.520
1000+
$1.360
5000+
$1.250
Min: 1 / Mult: 1
Jack
500mA
2mm
10mm
Panel Mount
Solder
5.7mm
5.7mm
12V
Multicomp Pro Chassis Sockets
52T9485

RoHS

Each
1+
$3.880
Min: 1 / Mult: 1
Jack
-
1.3mm
-
In Line Mount
Solder
1.3mm
3.5mm
-
-
96K8037

RoHS

Each
1+
$2.780
250+
$2.150
500+
$1.940
1000+
$1.760
5000+
$1.620
Min: 1 / Mult: 1
Jack
500mA
2.1mm
-
Panel Mount
Quick Connect
-
6.85mm
30V
-
27R0021

RoHS

Each
1+
$6.770
10+
$5.460
25+
$5.020
50+
$4.810
100+
$4.690
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
-
-
65K7785

RoHS

Each
1+
$2.170
10+
$1.760
25+
$1.600
50+
$1.530
100+
$1.510
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
PCB Mount
Through Hole
-
6.3mm
-
-
38C9198

Date/Lot Code

Each
1+
$2.650
Min: 1 / Mult: 1
Jack
-
2.1mm
5.18mm
Panel Mount
Solder
2.31mm
7.73mm
-
-
96F9612

RoHS

Each
1+
$7.620
10+
$6.130
25+
$5.650
50+
$5.400
100+
$5.270
Min: 1 / Mult: 1
Plug
5A
-
12mm
Cable Mount
Solder
2.5mm
5.5mm
-
-
39C0411

RoHS

Date/Lot Code

Each
1+
$1.880
25+
$1.870
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
1.1mm
3mm
-
-
40T6168

RoHS

Each
1+
$2.320
Min: 1 / Mult: 1
Jack
-
1.4mm
-
In Line Mount
-
4.3mm
6.5mm
-
-
11M0560

RoHS

Each
1+
$2.880
100+
$2.240
250+
$2.020
500+
$1.850
1000+
$1.700
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Through Hole Mount
Solder
-
6.3mm
16V
-
97K6465

RoHS

Each
10+
$1.200
100+
$1.050
250+
$0.939
500+
$0.850
1000+
$0.776
More Pricing...
Min: 10 / Mult: 10
Plug
500mA
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
12V
-
34C6219

RoHS

Date/Lot Code

Each
1+
$1.440
Min: 1 / Mult: 1
Plug
500mA
-
9.4mm
Cable Mount
Solder
1.3mm
3.5mm
12V
-
96F9611

RoHS

Each
1+
$9.780
10+
$7.890
25+
$7.250
50+
$6.930
100+
$6.770
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2mm
5.5mm
-
-
08WX2566

RoHS

Pack of 10
1+
$13.030
10+
$10.180
100+
$7.700
250+
$7.550
500+
$7.410
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Through Hole
-
4mm
12V
-
80R9945

RoHS

Each
1+
$10.160
10+
$8.190
25+
$7.540
50+
$7.200
100+
$7.040
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Through Hole
2.5mm
-
30V
-
34C3284

RoHS

Each
1+
$1.570
10+
$1.420
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
2.8mm
5.5mm
-
-
81R0091

RoHS

Each
1+
$9.390
10+
$8.730
25+
$8.140
50+
$8.000
100+
$7.820
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Through Hole
2.5mm
-
30V
-
40T6159

RoHS

Each
1+
$3.600
Min: 1 / Mult: 1
Jack
-
2.5mm
-
In Line Mount
Solder
-
5.5mm
-
-
11M0559

RoHS

Each
1+
$2.880
100+
$2.240
250+
$2.020
500+
$1.850
1000+
$1.700
Min: 1 / Mult: 1
Jack
5A
2mm
-
Through Hole Mount
Solder
-
6.4mm
16V
-
07H6599

RoHS

Date/Lot Code

Each
1+
$2.060
10+
$1.870
Min: 1 / Mult: 1
Jack
2A
2.1mm
-
Chassis Mount
Push In
2.1mm
5.5mm
30V
-
40T6166

RoHS

Each
1+
$4.160
Min: 1 / Mult: 1
Plug
-
1.4mm
-
Cable Mount
-
4.35mm
6.5mm
-
-
34C3278

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.190
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
2.5mm
5mm
-
-
98K5987

RoHS

Each
1+
$2.870
10+
$2.520
50+
$2.260
100+
$2.030
250+
$1.870
More Pricing...
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
1.7mm
4mm
6.3V
-
40T5913

RoHS

Each
1+
$5.410
Min: 1 / Mult: 1
Jack
-
2.1mm
-
Panel Mount
-
2.1mm
5.5mm
-
-
1-25 of 509 items
of 21 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO