Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGS
Manufacturer Part No1065-1 QD
Newark Part No.98F991
Product Range10 KV Series
Technical Datasheet
1,099 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.200 |
| 5+ | $52.910 |
| 10+ | $50.610 |
| 25+ | $47.760 |
| 50+ | $45.900 |
| 100+ | $44.350 |
Price for:Each
Minimum: 1
Multiple: 1
$55.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No1065-1 QD
Newark Part No.98F991
Product Range10 KV Series
Technical Datasheet
Connector Type10kV Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRG58, RG58A, RG58C
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range10 KV Series
SVHCTo Be Advised
Product Overview
1065-1 QD is a 10KV series crimp plug coaxial connector ideally suited for pulse applications. It has a brass male center contact, silicone rubber gasket/seal, and polyethylene insulator.
- Non-constant impedance
- Durable brass body with nickel plating
- Polyethylene high density insulators
- Commercial bronze alloy crimp sleeves
- Nickel body and gold center contacts finish
- 2 stud bayonet coupling mating
- 10KVDC operating, 15KVDC test voltage rating
- 10⁶Megaohms insulation resistance
- Temperature range from -55°C to +85°C
Technical Specifications
Connector Type
10kV Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG58A, RG58C
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
10 KV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate