New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Connectors
                                                                                                  3. Sensor Connectors & Components
                                                                                                  4. Sensor Cable Assemblies
                                                                                                  Print Page

                                                                                                  1200700114

                                                                                                  Sensor Cable, PVC Leads, M12 Receptacle, Free End, 4 Positions, 305 mm, 12 "

                                                                                                  Date/Lot Code

                                                                                                  MOLEX / BRAD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX / BRAD 1200700114
                                                                                                  MOLEX / BRAD 1200700114
                                                                                                  MOLEX / BRAD 1200700114
                                                                                                  ManufacturerMOLEX / BRAD
                                                                                                  Manufacturer Part No1200700114
                                                                                                  Newark Part No.15M4869
                                                                                                  Product RangeMicro-Change 120070 Series
                                                                                                  Also Known As8R4A00A18A120
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$61.010$14.750
                                                                                                  5+$57.690$14.750
                                                                                                  10+$54.380$14.750
                                                                                                  25+$52.390$14.750
                                                                                                  50+$49.070$14.750
                                                                                                  100+$46.750$14.750
                                                                                                  250+$45.100$14.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX / BRAD
                                                                                                  ManufacturerMOLEX / BRAD
                                                                                                  Manufacturer Part No1200700114
                                                                                                  Newark Part No.15M4869
                                                                                                  Product RangeMicro-Change 120070 Series
                                                                                                  Also Known As8R4A00A18A120
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector Type AM12 Receptacle
                                                                                                  Connector Type AM12 Sensor Straight 4 Position Receptacle
                                                                                                  Connector to ConnectorM12 Straight Receptacle to Free End
                                                                                                  Connector Type BFree End
                                                                                                  Connector Type BFree End
                                                                                                  No. of Positions4 Positions
                                                                                                  Cable Length - Metric305mm
                                                                                                  Cable Length - Imperial12"
                                                                                                  Product RangeMicro-Change 120070 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The 1200700114 is a 4-pole 0.30m Male Micro-Change® (M12) Receptacle made of 22AWG PVC 12-inch leads. This receptacle has black anodized aluminum shell, used in control panels, junction boxes and sensors. It is featured with single key M12 connector per IEC 61076-2-101, nylon 6/6 insert and nitrile rubber O-ring.

                                                                                                  • Single-ended
                                                                                                  • 12" leads - DC color code, epoxy potted
                                                                                                  • PVC insulation over 26 by #36 copper stranding
                                                                                                  • IP67 Protection rating
                                                                                                  • 1/2" - 14NPT Mounting thread

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Power Management

                                                                                                  Technical Specifications

                                                                                                  Connector Type A

                                                                                                  M12 Receptacle

                                                                                                  Connector to Connector

                                                                                                  M12 Straight Receptacle to Free End

                                                                                                  Connector Type B

                                                                                                  Free End

                                                                                                  Cable Length - Metric

                                                                                                  305mm

                                                                                                  Product Range

                                                                                                  Micro-Change 120070 Series

                                                                                                  Connector Type A

                                                                                                  M12 Sensor Straight 4 Position Receptacle

                                                                                                  Connector Type B

                                                                                                  Free End

                                                                                                  No. of Positions

                                                                                                  4 Positions

                                                                                                  Cable Length - Imperial

                                                                                                  12"

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code