Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoWTJ-HD-72-OSTW-M
Newark Part No.94H7455
Product RangeWT-HD Series
Technical Datasheet
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $108.420 |
Price for:Each
Minimum: 1
Multiple: 1
$108.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWTJ-HD-72-OSTW-M
Newark Part No.94H7455
Product RangeWT-HD Series
Technical Datasheet
Connector to ConnectorThermocouple Connector to Ring Tongue Terminal
Connector Type AThermocouple Connector
Connector Type AThermocouple Connector
Connector Type BRing Tongue Terminal
Cable Length - Metric1.8m
Connector Type BRing Tongue Terminal
No. of Positions-
Cable Length - Imperial6ft
Product RangeWT-HD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Heavy Duty Bolt-On Washer Thermocouple Assemblies, Rugged thermocouple, for surface mount applications, has a washer mounting surface and an overall dimension of 0.680" O.D., with a 0.260" mounting hole of 304 SS material. Attached to the mounting surface: 6' of 304 SS flexible armor cable with stripped wire ends. Armor cable has 0.275" O.D., with 0.070" washer thickness. Standard male connectors are available for cold-end termination. Rated to 480°C (900°F).
- Type J, with OSTW Male Connector
- 6 ft. 304 Stainless Steel Armor Cable
- 0.275" Flexible Cable O.D
- 0.260" Washer I.D.
Applications
Temperature
Technical Specifications
Connector to Connector
Thermocouple Connector to Ring Tongue Terminal
Connector Type A
Thermocouple Connector
Cable Length - Metric
1.8m
No. of Positions
-
Product Range
WT-HD Series
Connector Type A
Thermocouple Connector
Connector Type B
Ring Tongue Terminal
Connector Type B
Ring Tongue Terminal
Cable Length - Imperial
6ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate