Sensor Connectors:

5 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02AH1879

RoHS

Date/Lot Code

Each
1+
$61.960
5+
$61.960
10+
$61.960
25+
$61.960
50+
$57.530
More Pricing...
Min: 1 / Mult: 1
MotionGrade Elite M23 Series
M23
Male
12 Positions
Crimp Pin
Straight Cable Mount
IP67
E Coded
Zinc Diecast Body
Copper Alloy
Gold
10A
160V
26Y7709

RoHS

Date/Lot Code

Each
1+
$51.980
5+
$51.980
10+
$51.980
25+
$48.270
50+
$45.060
More Pricing...
Min: 1 / Mult: 1
MotionGrade Elite M23 Series
M23
Female
17 Positions
Crimp Socket
Straight Panel Mount
IP67
E Coded
Zinc Diecast Body
Copper Alloy
Gold
9A
125V
26Y7707

RoHS

Date/Lot Code

Each
1+
$32.010
5+
$32.010
10+
$32.010
25+
$32.010
50+
$32.010
More Pricing...
Min: 1 / Mult: 1
MotionGrade Elite M23 Series
M23
Female
12 Positions
Crimp Socket
Straight Panel Mount
IP67
E Coded
Zinc Diecast Body
Copper Alloy
Gold
10A
160V
02AH1817

RoHS

Date/Lot Code

Each
1+
$31.580
5+
$31.580
10+
$31.580
25+
$31.580
50+
$31.580
More Pricing...
Min: 1 / Mult: 1
MotionGrade M23 Checkmate Quick-Locking Series
M23
Male
12 Positions
Crimp Pin
Straight Panel Mount
IP67
E Coded
Zinc Diecast Body
Copper Alloy
Gold
10A
160V
02AH1880

RoHS

Date/Lot Code

Each
1+
$41.430
5+
$41.430
10+
$41.430
25+
$41.430
50+
$41.430
More Pricing...
Min: 1 / Mult: 1
MotionGrade Elite M23 Series
M23
Female
12 Positions
Crimp Socket
Straight Cable Mount
IP67
E Coded
Zinc Diecast Body
Copper Alloy
Gold
10A
160V
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO