Sensor Connectors:

375 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36R9339

RoHS

Each
1+
$42.680
Min: 1 / Mult: 1
eurofast® Series
M12
Male
Plug, Receptacle
4Contacts
4 Positions
Solder Pin
Straight Panel Mount
IP68, NEMA 1, NEMA 3, NEMA 4, NEMA 6P
-
Brass Body
Brass
Gold
4A
150V
16R1078

RoHS

Each
1+
$45.040
Min: 1 / Mult: 1
eurofast® Series
M12
Male
Plug, Receptacle
5Contacts
5 Positions
Solder Pin
Straight Panel Mount
IP68, NEMA 1, NEMA 3, NEMA 4, NEMA 6P
-
Brass Body
Brass
Gold
4A
150V
41M2266

RoHS

Each
1+
$30.860
Min: 1 / Mult: 1
-
M8
Male
Plug
3Contacts
3 Positions
Solder Pin
Straight Cable Mount
IP67
-
Nylon (Polyamide) Body
Bronze
Gold
4A
60V
54M3712

RoHS

Date/Lot Code

Each
1+
$37.670
Min: 1 / Mult: 1
RSE Series
M12
Male
Plug
5Contacts
5 Positions
Solder Pin
Straight Cable Mount
IP68
-
Stainless Steel Body
Brass
Gold
-
30V
45M6815

RoHS

Date/Lot Code

Each
1+
$39.200
Min: 1 / Mult: 1
RSM Series
7/8"
Male
Plug
5Contacts
5 Positions
Solder Pin
Straight Cable Mount
IP68
-
Stainless Steel Body
Brass
Gold
-
30V
54M9958

RoHS

Date/Lot Code

Each
1+
$25.860
Min: 1 / Mult: 1
-
M12
Male
Plug
5Contacts
5 Positions
Solder Pin
Straight Cable Mount
IP68
-
Brass Body
Brass
Gold
4A
250V
66M8074

RoHS

Date/Lot Code

Each
1+
$16.550
Min: 1 / Mult: 1
-
M12
Male
Plug
4Contacts
4 Positions
Solder Pin
Straight Cable Mount
IP68
-
Brass Body
Brass
Gold
4A
250V
99M0757

RoHS

Date/Lot Code

Each
1+
$18.210
Min: 1 / Mult: 1
-
M12
Male
Receptacle
5Contacts
5 Positions
Solder Pin
Straight Cable Mount
IP68
-
Brass Body
Brass
Gold
4A
250V
94X3318

RoHS

Each
1+
$32.670
10+
$29.580
25+
$27.820
50+
$26.210
100+
$24.440
More Pricing...
Min: 1 / Mult: 1
SPEEDCON Series
M23
Male
-
-
12 Positions
Solder Pin
Straight Cable Mount
IP67
N Coded
PBT (Polybutylene Terephthalate) Body
Brass
Gold
8A
150V
48W1696

RoHS

Each
1+
$3.800
10+
$3.800
25+
$3.800
50+
$3.800
100+
$3.800
More Pricing...
Min: 1 / Mult: 1
M Series
M8
Male
Plug
3Contacts
3 Positions
Solder Pin
Straight Panel Mount
IP68
A Coded
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Copper Alloy
Gold
4A
-
05X9402

RoHS

Each
1+
$33.490
5+
$28.580
Min: 1 / Mult: 1
-
M8
Male
Plug
3Contacts
3 Positions
Solder Pin
Straight Cable Mount
IP67
-
Nylon (Polyamide) Body
Brass
Gold
4A
63V
94X3307

RoHS

Each
1+
$34.890
10+
$33.590
50+
$31.970
100+
$29.570
250+
$27.550
More Pricing...
Min: 1 / Mult: 1
SPEEDCON Series
M23
Male
-
-
12 Positions
Solder Pin
Straight Panel Mount
IP67
N Coded
PBT (Polybutylene Terephthalate) Body
Brass
Gold
8A
150V
94X3295

RoHS

Each
1+
$54.950
10+
$52.890
50+
$50.350
100+
$46.560
250+
$43.390
More Pricing...
Min: 1 / Mult: 1
-
M23
Male
-
-
12 Positions
Solder Pin
Straight Cable Mount
IP67
N Coded
PBT (Polybutylene Terephthalate) Body
Brass
Gold
8A
150V
37AC2448

RoHS

Each
1+
$29.350
10+
$29.350
25+
$29.350
50+
$29.350
100+
$29.350
More Pricing...
Min: 1 / Mult: 1
Buccaneer M16 Series
M16
Male
Receptacle
12Contacts
12 Positions
Solder Pin
Straight Cable Mount
IP67
A Coded
Brass Body
Brass
Gold
3A
60V
46AC2353

RoHS

Each
1+
$5.060
10+
$5.060
25+
$5.060
50+
$5.060
100+
$5.060
More Pricing...
Min: 1 / Mult: 1
-
M12
Male
Plug
5Contacts
5 Positions
Solder Pin
Straight Panel Mount
IP67
A Coded
Copper Alloy Body
Copper Alloy
Gold
4A
60V
82AC4657

RoHS

Each
1+
$38.830
15+
$35.690
50+
$33.560
100+
$31.840
250+
$30.610
Min: 1 / Mult: 1
768 Series
M8
Male
-
-
4 Positions
Solder Pin
Straight Cable Mount
IP67
-
Brass Body
Brass
Gold
4A
60V
94AC3460

RoHS

Date/Lot Code

Each
1+
$14.600
10+
$14.600
25+
$14.600
50+
$13.480
100+
$13.480
More Pricing...
Min: 1 / Mult: 1
-
M12
Male
Plug
8Contacts
8 Positions
Solder Pin
Straight Panel Mount
IP67
A Coded
Copper Alloy Body
Copper Alloy
Gold
2A
30V
79Y9536

RoHS

Each
1+
$31.710
10+
$29.280
25+
$27.350
50+
$25.680
100+
$23.880
More Pricing...
Min: 1 / Mult: 1
-
M8
Male
-
-
4 Positions
Solder Pin
Right Angle Cable Mount
IP67
A Coded
PBT (Polybutylene Terephthalate) Body
Brass
Gold
4A
30V
97AC8809

RoHS

Date/Lot Code

Each
1+
$126.330
5+
$118.070
10+
$113.940
Min: 1 / Mult: 1
-
M12
Male
Plug
8Contacts
8 Positions
Solder Pin
Straight Panel Mount
IP67
X Coded
Brass Body
Phosphor Bronze
Gold
500mA
48V
97AC8805

RoHS

Each
1+
$29.490
10+
$27.070
25+
$24.660
Min: 1 / Mult: 1
-
M12
Male
Plug
4Contacts
4 Positions
Solder Pin
Straight Panel Mount
IP68
D Coded
Brass Body
Tin Bronze
Gold
4A
250V
70AH0020

RoHS

Date/Lot Code

Each
1+
$35.870
10+
$31.400
25+
$29.830
50+
$29.150
100+
$28.050
More Pricing...
Min: 1 / Mult: 1
M8/M12 Connector System
M12
Male
-
-
3 Positions
Solder Pin
Straight Panel Mount
IP67
-
Nylon (Polyamide), Glass Filled Body
Brass
Gold
5A
-
96AJ1705

RoHS

Each
1+
$17.450
5+
$17.450
10+
$16.110
25+
$16.100
50+
$16.100
Min: 1 / Mult: 1
M Series
M12
Male
-
-
8 Positions
Solder Pin
Straight Cable Mount
-
X Coded
Thermoplastic Body
Copper Alloy
Gold
500mA
50VAC
79Y9539

RoHS

Each
1+
$31.040
10+
$28.650
25+
$26.760
50+
$25.140
100+
$23.370
More Pricing...
Min: 1 / Mult: 1
-
M8
Male
-
-
4 Positions
Solder Pin
Straight Cable Mount
IP67
A Coded
PBT (Polybutylene Terephthalate) Body
Brass
Gold
4A
30V
82Y7634

RoHS

Each
1+
$19.960
10+
$18.420
25+
$17.210
50+
$16.160
100+
$15.030
More Pricing...
Min: 1 / Mult: 1
SPEEDCON Series
M12
Male
-
-
4 Positions
Solder Pin
Straight Panel Mount
IP54
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold
4A
250V
07AH4234

RoHS

Each
1+
$12.380
100+
$10.230
250+
$9.440
500+
$8.820
1000+
$8.330
Min: 1 / Mult: 1
-
M12
Male
-
-
4 Positions
Solder Pin
Straight Panel Mount
IP67
A Coded
Brass Body
Brass
Gold
4A
250V
1-25 of 375 items
of 15 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO