Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M8
Newark Part No.05X9344
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $61.050 |
5+ | $52.100 |
Price for:Each
Minimum: 1
Multiple: 1
$61.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M8
Newark Part No.05X9344
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
No. of Ports2Ports
Convert From Splitter4 Position M12 Plug
Convert To Splitter2 x 3 Position M8 Receptacle
Adapter Body ColorOrange
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCLead
Product Overview
The ASBS 2 M8 is a 2-way Splitter/T-connector with TPU, self-extinguishing housing/molded body, 3-pole CuZn/pre-nickel plated and 0.8 microns gold-plated contact, CuZn/nickel-plated coupling nut and FKM O-ring. This splitter has one 4 pole M12 male connector and two 3 pole M8 miniature female connectors with self-locking threaded joint.
- ≤5mΩ Contact resistance
- -25 to 90°C Operating temperature range
- IP67/NEMA-6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Adapter Type / Style
Y - Style
No. of Ports
2Ports
Convert To Splitter
2 x 3 Position M8 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
Lead
Adapter / Splitter Mounting
Cable Mount
Convert From Splitter
4 Position M12 Plug
Adapter Body Color
Orange
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability