Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0620120000
Newark Part No.70M7824
Product RangeMK Series
Also Known AsMK 6/6
Technical Datasheet
17 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.260 |
| 10+ | $37.620 |
| 25+ | $34.180 |
| 50+ | $33.360 |
| 100+ | $30.920 |
| 250+ | $27.970 |
| 500+ | $26.980 |
| 1000+ | $26.330 |
Price for:Each
Minimum: 1
Multiple: 1
$39.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0620120000
Newark Part No.70M7824
Product RangeMK Series
Also Known AsMK 6/6
Technical Datasheet
No. of Rows2 Row
No. of Positions6Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing-
Rated Current-
Rated Voltage-
Product RangeMK Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0620120000 is a 6-circuit Multipin Terminal Strip, single and multiple-pole terminal strip with screw connection and 6mm² wire cross section area. M4 clamping screw and 9mm stripping length. Yellow color, direct mounting with mount plate. The MK 6/6 terminal strip accepts 22AWG minimum to 10AWG maximum wire size. The MK 6 series terminal rail can be screwed directly to the housing. A retightening of the clamping screw when setting the wire is not needed with this terminal.
- Germin KrG Insulation
- UL94-5VA Flammability rating
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
-
SVHC
No SVHC (23-Jan-2024)
No. of Positions
6Positions
Wire Size AWG Max
-
Rated Current
-
Product Range
MK Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate