New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Connectors
                                                                                                  3. Terminal Blocks & Accessories
                                                                                                  4. Standard Terminal Blocks
                                                                                                  Print Page

                                                                                                  224-201

                                                                                                  Standard Terminal Block, Grey, 224 Series, 2 Contacts, Terminal Block, Cable Mount, 16 AWG

                                                                                                  WAGO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WAGO 224-201
                                                                                                  WAGO 224-201
                                                                                                  WAGO 224-201
                                                                                                  ManufacturerWAGO
                                                                                                  Manufacturer Part No224-201
                                                                                                  Newark Part No.98M5147
                                                                                                  Product Range224 Series
                                                                                                  Also Known AsGTIN UPC EAN: 4044918818407
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,813 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.310
                                                                                                  10+$1.960
                                                                                                  50+$1.760
                                                                                                  100+$1.660
                                                                                                  250+$1.560
                                                                                                  500+$1.490
                                                                                                  1000+$1.420
                                                                                                  2500+$1.330
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WAGO
                                                                                                  ManufacturerWAGO
                                                                                                  Manufacturer Part No224-201
                                                                                                  Newark Part No.98M5147
                                                                                                  Product Range224 Series
                                                                                                  Also Known AsGTIN UPC EAN: 4044918818407
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range224 Series
                                                                                                  No. of Contacts2Contacts
                                                                                                  No. of Positions2Positions
                                                                                                  Pitch Spacing-
                                                                                                  Connector TypeTerminal Block
                                                                                                  Connector MountingCable Mount
                                                                                                  Wire Size AWG Max16AWG
                                                                                                  Wire Size AWG Min20AWG
                                                                                                  Contact PlatingTin Plated Contacts
                                                                                                  Contact MaterialCopper
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 224 series Lighting Connector connects solid conductors with fine-stranded conductors. It is the ideal connection between solid and fine-stranded conductors. Due to its approval as independent equipment according to EN 60998, the lighting connectors of the 224 series can be used in nearly all electrical connections where a connection between solid and fine-stranded conductors is required for household and similar purposes in buildings. The 224-201 Grey Service Connector allows for fine stranded cables to be connected together by pressing the blocks without the need for any tools.

                                                                                                  • Service connector for two stranded conductors
                                                                                                  • Lighting Side:- Solid & Fine Stranded: 0.5-2.5mm2
                                                                                                  • Current Rating: 20A
                                                                                                  • Voltage Rating: 300V
                                                                                                  • W: 8mm x H: 15.5mm x D: 42mm
                                                                                                  • Maximum Operating Temperature: 105°C
                                                                                                  • Grey
                                                                                                  • Side entry wiring type

                                                                                                  Applications

                                                                                                  Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  224 Series

                                                                                                  No. of Positions

                                                                                                  2Positions

                                                                                                  Connector Type

                                                                                                  Terminal Block

                                                                                                  Wire Size AWG Max

                                                                                                  16AWG

                                                                                                  Contact Plating

                                                                                                  Tin Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  No. of Contacts

                                                                                                  2Contacts

                                                                                                  Pitch Spacing

                                                                                                  -

                                                                                                  Connector Mounting

                                                                                                  Cable Mount

                                                                                                  Wire Size AWG Min

                                                                                                  20AWG

                                                                                                  Contact Material

                                                                                                  Copper

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate