Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $1.960 |
| 50+ | $1.760 |
| 100+ | $1.660 |
| 250+ | $1.560 |
| 500+ | $1.490 |
| 1000+ | $1.420 |
| 2500+ | $1.330 |
Product Information
Product Overview
The 224 series Lighting Connector connects solid conductors with fine-stranded conductors. It is the ideal connection between solid and fine-stranded conductors. Due to its approval as independent equipment according to EN 60998, the lighting connectors of the 224 series can be used in nearly all electrical connections where a connection between solid and fine-stranded conductors is required for household and similar purposes in buildings. The 224-201 Grey Service Connector allows for fine stranded cables to be connected together by pressing the blocks without the need for any tools.
- Service connector for two stranded conductors
- Lighting Side:- Solid & Fine Stranded: 0.5-2.5mm2
- Current Rating: 20A
- Voltage Rating: 300V
- W: 8mm x H: 15.5mm x D: 42mm
- Maximum Operating Temperature: 105°C
- Grey
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
224 Series
2Positions
Terminal Block
16AWG
Tin Plated Contacts
No SVHC (21-Jan-2025)
2Contacts
-
Cable Mount
20AWG
Copper
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate