Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No48406-0003
Newark Part No.29X4578
Product Range48406 Series
Also Known AsGTIN UPC EAN: 887191519166
Technical Datasheet
3,572 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.520 |
| 25+ | $3.330 |
| 50+ | $3.200 |
| 100+ | $2.840 |
| 250+ | $2.690 |
| 500+ | $2.690 |
| 1000+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No48406-0003
Newark Part No.29X4578
Product Range48406 Series
Also Known AsGTIN UPC EAN: 887191519166
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Positions
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range48406 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 48406-0003 is a 18-circuit 4-row right angle type-A Universal Serial Bus (USB 3.0) I/O receptacle with gold-plated copper alloy contacts, dual ports stacked. This 48406 series USB receptacle is made of high temperature thermoplastic, mates with USB 3.0 type-A plug, suitable for wire-to-board application.
- Blue colour
- Current rating per contact is 1.8A
- Voltage rating is 30VAC/DC
- Temperature rating from -20 to 85°C
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
9Positions
Contact Material
Copper Alloy
Product Range
48406 Series
USB Standard
USB 3.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability