AC Axial Fans:
1,065 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $36.350 10+ $35.100 | 220V to 240V | Square | 80mm | 38mm | Sleeve Bearing | - | 30CFM | 35dBA | - | 2300rpm | 2 Lead Wires | 90mA | - | - | 0.85m³/min | - | - | - | Slimline | ||||||
Each | 1+ $125.490 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | - | 203CFM | - | 42W | 3200rpm | 6 Lead Wires | 310mA | IP20 | - | 5.74m³/min | - | - | - | W2S130 Series | ||||||
Each | 1+ $670.000 5+ $655.290 10+ $640.590 25+ $611.160 | 230V | Square | 280mm | 80mm | Ball Bearing | - | 1100CFM | 73dBA | 200W | 2850rpm | Terminal Block | - | IP44 | - | 30.8m³/min | - | - | - | W2E250 Series | ||||||
Each | 1+ $34.210 10+ $32.930 | 220V to 240V | Square | 119mm | 38.5mm | Sleeve Bearing | - | 115CFM | 49dBA | 21W | 2700rpm | Terminals | 140mA | - | - | 3.25m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $453.550 5+ $443.720 10+ $433.880 25+ $414.200 50+ $394.510 | 230V | Circular | 150mm | 55mm | Ball Bearing | - | 223.6CFM | 53dBA | 39W | 3250rpm | 2 Lead Wires with Splice Terminals | 310mA | IP20 | - | 6.33m³/min | - | - | - | W2S130 Series | ||||||
Each | 1+ $117.310 | 220V to 240V | Circular | 172mm | 51mm | Precision Ball Bearing | - | 239CFM | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | - | 6.76m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $117.310 | 115V | Circular | 172mm | 51mm | Precision Ball Bearing | - | 239CFM | 58dBA | 27W | 3200rpm | Terminals | 230mA | - | - | 6.76m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $100.670 | 115V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | - | 239CFM | 58dBA | 27W | 3200rpm | 2 Lead Wires | 230mA | - | - | 6.76m³/min | - | - | - | Multicomp Pro AC Fans | ||||||
Each | 1+ $470.990 | 230V | Square | 250mm | 80mm | Ball Bearing | - | 1077.1CFM | 66dBA | 180W | 2700rpm | 4 Lead Wires | 790mA | IP44 | - | 31.084m³/min | - | - | - | W2E250 Series | ||||||
Each | 1+ $75.240 5+ $73.560 10+ $71.890 25+ $68.560 50+ $65.240 More Pricing... | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 106CFM | 50dBA | 18W | 3100rpm | Terminals | - | IP54, IP65 | - | 3m³/min | - | - | - | 4000 N Series | ||||||
Each | 1+ $41.050 10+ $39.520 | 220V to 240V | Square | 119mm | 38.5mm | Precision Ball Bearing | - | 117CFM | 50dBA | 21W | 2850rpm | Terminals | 140mA | - | - | 3.32m³/min | - | - | - | - | ||||||
Each | 1+ $288.280 5+ $282.090 10+ $275.890 25+ $263.510 50+ $251.120 More Pricing... | 230V | Circular | 172mm | 55mm | Ball Bearing | - | 250.1CFM | 62dBA | 46W | 3050rpm | 2 Lead Wires | - | IP20 | - | 7m³/min | - | - | - | W2S130 Series | ||||||
Each | 1+ $196.620 | 115V | Circular | 172mm | 55mm | Ball Bearing | - | 250.1CFM | 62dBA | 46W | 3050rpm | 2 Lead Wires | - | IP20 | - | 7m³/min | - | - | - | W2S130 Series | ||||||
Each | 1+ $896.890 5+ $877.750 10+ $858.610 25+ $820.330 | 115V | Square | 280mm | 80mm | Ball Bearing | - | - | - | 165W | 2650rpm | Terminal Block | 1.47A | IP44 | - | - | - | - | - | W2E250 Series | ||||||
Each | 1+ $29.540 10+ $28.260 | 115V | Square | 120mm | 38mm | Sleeve Bearing | - | 105CFM | 48dBA | 18W | 2900rpm | 2 Lead Wires | 210mA | - | - | 2.97m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $260.530 | 115V | Circular | 254mm | 89mm | Precision Ball Bearing | - | 665CFM | 52dBA | 23W | 1600rpm | Terminals | 230mA | - | - | 18.83m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $260.530 | 220V to 240V | Circular | 254mm | 89mm | Precision Ball Bearing | - | 850CFM | 57dBA | 60W | 2100rpm | Terminals | 270mA | - | - | 24.069m³/min | - | - | - | Multicomp Pro Fans | ||||||
Each | 1+ $109.060 5+ $106.670 10+ $104.280 25+ $99.500 50+ $94.720 | 115V | Square | 119mm | 38mm | Ball Bearing | - | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $227.390 | 220V to 240V | Circular | 254mm | 89mm | Ball Bearing | - | 500CFM | 57dBA | 30W | 1600rpm | Terminals | 130mA | - | - | 14.15m³/min | - | - | - | A2259 | ||||||
Each | 1+ $42.550 10+ $40.950 | 115V | Square | 120mm | 25mm | Precision Ball Bearing | - | 80CFM | 48dBA | 18W | 2500rpm | 2 Lead Wires | 210mA | - | - | 2.26m³/min | - | - | - | - | ||||||
Each | 1+ $31.270 | 220V to 240V | Square | 120mm | 38mm | Ball Bearing | - | 107CFM | 50dBA | 20W | 3050rpm | 2 Lead Wires | 125mA | - | - | 3.03m³/min | - | - | - | DP | ||||||
Each | 1+ $202.190 5+ $197.800 10+ $193.410 25+ $184.620 50+ $175.830 More Pricing... | 115V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | - | 230CFM | 57dBA | 24W | 3350rpm | Terminals | 250mA | IP22 | - | 6.44m³/min | - | - | - | W2E142 Series | ||||||
14M9028 RoHS | Each | 1+ $117.310 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | - | 239CFM | 58dBA | 26W | 2800rpm | 2 Lead Wires | 110mA | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ $396.700 | 230V | Circular | 260mm | 80mm | Ball Bearing | - | - | - | 87W | 3100rpm | Terminals | 390mA | IP44 | - | - | - | - | - | W2E208 Series | ||||||
Each | 1+ $146.480 5+ $143.410 10+ $140.320 25+ $134.180 50+ $128.020 More Pricing... | 115V | Square | 119mm | 38mm | Ball Bearing | - | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Terminals and 3 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | ||||||