AC Axial Fans:
5 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $431.150 25+ $409.440 | Min: 10 / Mult: 1 | 230V | Circular | 400mm | 90mm | Ball Bearing | - | - | 145W | 1430rpm | 4 Lead Wires | 640mA | IP44 | - | - | - | - | K Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 230V | Square | 180mm | 90mm | Ball Bearing | 460CFM | 59dB | 72W | 3400rpm | Terminals | 320mA | IP55 | - | - | - | - | OA180AP-IP55 Series | ||||||
Each | 10+ $219.610 25+ $208.620 50+ $197.610 | Min: 10 / Mult: 1 | 230V | Square | 245.5mm | 90mm | Ball Bearing | 544CFM | - | 85W | 3150rpm | 2 Lead Wires | 380mA | IP44 | 15.4m³/min | - | - | - | K2E200-AD Series | |||||
29AM6399 | Each | 1+ $707.060 5+ $683.880 10+ $660.700 25+ $610.470 50+ $575.700 | Min: 4 / Mult: 1 | 115V | Circular | 280mm | 90mm | Ball Bearing | 1135CFM | 68.6dBA | 120W | 2500rpm | 2 Lead Wires, PWM Control, Tachometer | - | - | - | 100VAC | 125VAC | 0.82Inch-H2O | OA280EC Series | ||||
29AM6400 | Each | 1+ $707.060 5+ $683.880 10+ $660.700 25+ $610.470 50+ $575.700 | Min: 4 / Mult: 1 | 230V | Circular | 280mm | 90mm | Ball Bearing | 1135CFM | 68.6dBA | 120W | 2500rpm | 2 Lead Wires, PWM Control, Tachometer | - | - | - | 150VAC | 270VAC | 0.82Inch-H2O | OA280EC Series |