AC Axial Fans:

14 Products Found
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92X8671

RoHS

Each
Pricing is unavailable. Please contact customer services.
230V
Square
150mm
71mm
Ball Bearing
32.4CFM
43dBA
22W
Screw Terminals
140mA
IP54
0.917m³/min
7F Series
92X8668

RoHS

Each
Pricing is unavailable. Please contact customer services.
120V
Square
250mm
104mm
Ball Bearing
217.8CFM
65dBA
40W
Screw Terminals
800mA
IP54
6.167m³/min
7F Series
92X8670

RoHS

Each
Pricing is unavailable. Please contact customer services.
230V
Square
114mm
53mm
Ball Bearing
14.1CFM
30dBA
13W
Screw Terminals
100mA
IP54
0.4m³/min
7F Series
92X8673

RoHS

Each
Pricing is unavailable. Please contact customer services.
230V
Square
250mm
113mm
Ball Bearing
135.4CFM
53dBA
40W
Screw Terminals
170mA
IP54
3.834m³/min
7F Series
92X8667

RoHS

Each
Pricing is unavailable. Please contact customer services.
120V
Square
250mm
113mm
Ball Bearing
135.4CFM
53dBA
40W
Screw Terminals
340mA
IP54
3.834m³/min
7F Series
92X8674

RoHS

Each
Pricing is unavailable. Please contact customer services.
230V
Square
250mm
104mm
Ball Bearing
217.8CFM
65dBA
40W
Screw Terminals
400mA
IP54
6.167m³/min
7F Series
92X8666

RoHS

Each
Pricing is unavailable. Please contact customer services.
120V
Square
204mm
92mm
Ball Bearing
58.9CFM
43dBA
22W
Screw Terminals
260mA
IP54
1.67m³/min
7F Series
92X8664

RoHS

Each
Pricing is unavailable. Please contact customer services.
120V
Square
114mm
53mm
Ball Bearing
14.1CFM
30dBA
13W
Screw Terminals
140mA
IP54
0.4m³/min
7F Series
92X8665

RoHS

Each
Pricing is unavailable. Please contact customer services.
120V
Square
150mm
71mm
Ball Bearing
32.4CFM
43dBA
22W
Screw Terminals
260mA
IP54
0.917m³/min
7F Series
92X8672

RoHS

Each
Pricing is unavailable. Please contact customer services.
230V
Square
204mm
92mm
Ball Bearing
58.9CFM
43dBA
22W
Screw Terminals
140mA
IP54
1.67m³/min
7F Series
92X8683

RoHS

Each
Pricing is unavailable. Please contact customer services.
120V
Square
250mm
113mm
Ball Bearing
135.4CFM
53dBA
-
Screw Terminals
-
IP54
3.834m³/min
7F Series
92X8682

RoHS

Each
Pricing is unavailable. Please contact customer services.
120V
Square
204mm
92mm
Ball Bearing
58.9CFM
43dBA
-
Screw Terminals
-
IP54
1.67m³/min
7F Series
92X8687

RoHS

Each
Pricing is unavailable. Please contact customer services.
230V
Square
150mm
71mm
Ball Bearing
32.4CFM
43dBA
-
Screw Terminals
-
IP54
0.917m³/min
7F Series
92X8691

RoHS

Each
Pricing is unavailable. Please contact customer services.
230V
Square
320mm
145mm
Ball Bearing
294.3CFM
65dBA
-
Screw Terminals
-
IP54
8.334m³/min
7F Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY