A2E250 Series AC Axial Fans:
2 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $350.380 5+ $341.620 10+ $332.870 25+ $315.340 50+ $297.830 | Min: 1 / Mult: 1 | 230V | Circular | 250mm | 72mm | Ball Bearing | 1159.38CFM | 70dBA | 150W | 2600rpm | 4 Lead Wires | 660mA | IP44 | 32.83m³/min | A2E250 Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 115V | Circular | 250mm | 73mm | Ball Bearing | 1174.21CFM | - | 160W | 2700rpm | 4 Lead Wires | 1.4A | IP44 | 33.25m³/min | A2E250 Series |